Add To Favorites
Photo Not Available
SIP12401DMP-T1-E3 LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming PowerPAK® MLP33-6
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3,000 1.52459 $4,573.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SIP12401DMP-T1-E3-ND
Copy   SIP12401DMP-T1-E3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SIP12401DMP-T1-E3

Copy   SIP12401DMP-T1-E3
Description IC LED DRIVER CTRLR DIM PPAK
Copy   IC LED DRIVER CTRLR DIM PPAK
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming PowerPAK® MLP33-6

Copy   LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming  PowerPAK® MLP33-6
Documents & Media
Datasheets SIP12401
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type DC DC Controller
Topology Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 1.8V
Voltage - Supply (Max) 5V
Voltage - Output -
Current - Output / Channel -
Frequency 600kHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case PowerPAK® MLP33-6
Supplier Device Package PowerPAK® MLP33-6
Base Part Number SIP12401
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

21:24:35 7/20/2019