Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Channel Type
Clear
Number of Drivers
Clear
Logic Voltage - VIL, VIH
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
4 Remaining
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MLX83100LGO-DBA-000-SP Datasheet MLX83100LGO-DBA-000-SP - Melexis Technologies NV MLX83100LGO-DBA-000-SP-ND AUTOMOTIVE 2 PHASE DC PRE DRIVER 85 - Immediate Available: 85 $8.67000 1 Minimum: 1 Bulk?
Alternate Packaging
Automotive, AEC-Q100 Active Half-Bridge Independent 4 N-Channel MOSFET 4.5V ~ 28V
-
1.4A, 1.6A
-
-
7ns, 7ns -40°C ~ 175°C (TJ) Surface Mount 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
MLX83203KLW-DBA-000-SP Datasheet MLX83203KLW-DBA-000-SP - Melexis Technologies NV MLX83203KLW-DBA-000-SP-ND AUTOMOTIVE 3 PHASE DC PRE DRIVER 80 - Immediate Available: 80 $12.46000 1 Minimum: 1 Bulk?
Alternate Packaging
Automotive, AEC-Q100 Active Half-Bridge 3-Phase 6 N-Channel MOSFET 4.5V ~ 28V 0.8V, 1.5V 1.4A, 1.6A
-
-
7ns, 7ns -40°C ~ 150°C (TJ) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
MLX83100LGO-DBA-000-RE Datasheet MLX83100LGO-DBA-000-RE - Melexis Technologies NV MLX83100LGO-DBA-000-RE-ND AUTOMOTIVE 2-PHASE DC PRE-DRIVER 0 Available: 0
Standard Lead Time 20 Weeks
$3.57033 4,500
Non-Stock
?
Minimum: 4,500
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Half-Bridge Independent 4 N-Channel MOSFET 4.5V ~ 28V
-
1.4A, 1.6A
-
-
7ns, 7ns -40°C ~ 175°C (TJ) Surface Mount 28-TSSOP (0.173", 4.40mm Width) 28-TSSOP
MLX83203KLW-DBA-000-RE Datasheet MLX83203KLW-DBA-000-RE - Melexis Technologies NV MLX83203KLW-DBA-000-RE-ND AUTOMOTIVE 3 PHASE DC PRE DRIVER 0 Available: 0
Standard Lead Time 20 Weeks
$4.94905 5,000
Non-Stock
?
Minimum: 5,000
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100 Active Half-Bridge 3-Phase 6 N-Channel MOSFET 4.5V ~ 28V 0.8V, 1.5V 1.4A, 1.6A
-
-
7ns, 7ns -40°C ~ 150°C (TJ) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
Results per Page
Page 1/1

18:27:11 6/20/2019