Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 7
7 Remaining
Filter Options:
Part Status
Clear
Channel Type
Clear
Number of Drivers
Clear
Gate Type
Clear
Current - Peak Output (Source, Sink)
Clear
High Side Voltage - Max (Bootstrap)
Clear
Rise / Fall Time (Typ)
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
7 Remaining
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IXRFD631-NRF Datasheet IXRFD631-NRF - IXYS-RF IXRFD631-NRF-ND
IC MOSFET DVR RF 30A LOW DCB 308 - Immediate Available: 308 $54.03000 1 Minimum: 1 Tube?
-
Active Low-Side Single 1 N-Channel, P-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 30A, 30A Non-Inverting
-
4ns, 4ns -40°C ~ 150°C (TJ) Surface Mount 6-SMD, Flat Lead Exposed Pad
-
IXRFD615 Datasheet IXRFD615 - IXYS-RF IXRFD615-ND
15A, 15V MOSFET DRIVER 71 - Immediate Available: 71 $40.44000
-
Tube?
-
Obsolete Low-Side Single 1 N-Channel, P-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 15A, 15A Non-Inverting
-
4ns, 4ns -40°C ~ 85°C Surface Mount 6-SMD, Flat Leads 6-SMD
-
IXRFD615X2 - IXYS-RF IXRFD615X2-ND
15A DUAL MOSFET DRIVER 30 - Immediate Available: 30 $56.65000
-
Tube?
-
Obsolete Low-Side Independent 2 N-Channel, P-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 15A, 15A Non-Inverting
-
4ns, 4ns -40°C ~ 85°C Surface Mount 8-SMD, Flat Lead 8-SMD
IXRFD630 Datasheet IXRFD630 - IXYS-RF IXRFD630-ND
IC MOSFET DVR RF 30A HI DCB 0 Available: 0
Standard Lead Time 26 Weeks
$36.74000 1 Minimum: 1 Tube?
-
Active Low-Side Single 1 N-Channel, P-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 30A, 30A Non-Inverting
-
4ns, 4ns -40°C ~ 150°C (TJ) Surface Mount 6-SMD, Flat Lead Exposed Pad
-
-
IXRFDSM607X2 - IXYS-RF IXRFDSM607X2-ND
15A LOW SIDE MOSFET DRIVER IN SM 15 - Immediate Available: 15 $39.66000
-
Tube?
-
Obsolete Low-Side Single 2 N-Channel, P-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 15A, 15A Non-Inverting
-
4ns, 4ns -40°C ~ 85°C Surface Mount 16-SMD
-
-
IXZ631DF12N100 - IXYS-RF IXZ631DF12N100-ND
IXZ631DF12N100 1000V 12A INTEGRA 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Low-Side Single 1 N-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 72A, 72A Non-Inverting 1000V 2.4ns, 1.55ns -40°C ~ 150°C (TJ) Surface Mount 10-SMD, Flat Lead 10-SMD
-
IXZ631DF18N50 - IXYS-RF IXZ631DF18N50-ND
500V 18A INTEGRATED POWER MOSFET 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Low-Side Single 1 N-Channel MOSFET 8V ~ 18V 0.8V, 3.5V 95A, 95A Non-Inverting 500V 3.4ns, 1.65ns -40°C ~ 150°C (TJ) Surface Mount 10-SMD, Flat Lead 10-SMD
Results per Page
Page 1/1

22:26:26 7/21/2019