Product Index > Integrated Circuits (ICs) > PMIC - Full, Half-Bridge Drivers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Output Configuration Applications Interface Load Type Technology Rds On (Typ) Current - Output / Channel Current - Peak Output Voltage - Supply Voltage - Load Operating Temperature Features Fault Protection Mounting Type Package / Case Supplier Device Package
   
LT3572EUF#PBF Datasheet LT3572EUF#PBF - Linear Technology/Analog Devices LT3572EUF#PBF-ND IC DRIVER PIEZO DUAL 20QFN 1,617 - Immediate Available: 1,617 $10.29000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Half Bridge (4) Piezo Devices PWM Inductive, Capacitive Bipolar
-
900mA
-
2.7V ~ 10V 5V ~ 40V -40°C ~ 125°C (TJ) Slew Rate Controlled
-
Surface Mount 20-WFQFN Exposed Pad 20-QFN (4x4)
LT3572EUF#TRPBF Datasheet LT3572EUF#TRPBF - Linear Technology/Analog Devices LT3572EUF#TRPBF-ND IC DRIVER PIEZO DUAL 20QFN 0 Available: 0
Standard Lead Time 10 Weeks
$5.36490 2,500
Non-Stock
?
Minimum: 2,500
Tape & Reel (TR)?
Alternate Packaging
-
Active Half Bridge (4) Piezo Devices PWM Inductive, Capacitive Bipolar
-
900mA
-
2.7V ~ 10V 5V ~ 40V -40°C ~ 125°C (TJ) Slew Rate Controlled
-
Surface Mount 20-WFQFN Exposed Pad 20-QFN (4x4)
Results per Page
Page 1/1

06:32:39 5/21/2019