CAD | USD

SI9731DQ-T1-E3 Charger IC Multi-Chemistry 16-TSSOP
Price & Procurement
0 In Stock

SI9731DQ-T1-E3

Datasheet
Digi-Key Part Number SI9731DQ-T1-E3-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI9731DQ-T1-E3
Copy  
Description IC CONTROLLER LIION 4.1V 16TSSOP
Copy  
Detailed Description

Charger IC Multi-Chemistry 16-TSSOP

Copy  
Documents & Media
Datasheets Si9731
PCN Obsolescence/ EOL PCN- SIL0752014 Rev0 20/Jun/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 3
Current - Charging Constant, Pulsed
Programmable Features -
Fault Protection Over Temperature, Over Voltage
Charge Current - Max -
Battery Pack Voltage 4.1V
Voltage - Supply (Max) 12V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number SI9731
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000