CAD | USD

Product Index > Integrated Circuits (ICs) > Linear - Comparators

Results: 20
20 Similar Products Remaining
Filter Options:
Packaging
Clear
Number of Elements
Clear
Output Type
Clear
Voltage - Supply, Single/Dual (±)
Clear
Voltage - Input Offset (Max)
Clear
Current - Input Bias (Max)
Clear
Current - Output (Typ)
Clear
Current - Quiescent (Max)
Clear
CMRR, PSRR (Typ)
Clear
Propagation Delay (Max)
Clear
Hysteresis
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
20 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
AS1972-T Datasheet AS1972-T - ams AS1972-T-ND
IC COMPARATOR DUAL P/P 8-MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 2 Push-Pull 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
32µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Surface Mount 8-MSOP
AS1973-T Datasheet AS1973-T - ams AS1973-T-ND
IC COMPARATOR DUAL O-D 8-MSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 2 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
32µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Surface Mount 8-MSOP
AS1974-T Datasheet AS1974-T - ams AS1974-T-ND
IC COMPARATOR QUAD P/P 14-TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 4 Push-Pull 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
64µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
AS1975-T Datasheet AS1975-T - ams AS1975-T-ND
IC COMP QUAD LOW VOLT 14TSSOP 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 4 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
64µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
AS1972 Datasheet AS1972 - ams AS1972-ND
IC COMPARATOR DUAL 8-MSOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete General Purpose 2 Push-Pull 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
32µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Surface Mount 8-MSOP
AS1973 Datasheet AS1973 - ams AS1973-ND
IC COMPARATOR DUAL 8-MSOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete General Purpose 2 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
32µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Surface Mount 8-MSOP
AS1974 Datasheet AS1974 - ams AS1974-ND
IC COMPARATOR QUAD 14-TSSOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete General Purpose 4 Push-Pull 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
64µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
AS1975 Datasheet AS1975 - ams AS1975-ND
IC COMPARATOR QUAD 14-TSSOP 0 Available: 0
Obsolete
-
Tube
-
Obsolete General Purpose 4 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
64µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C 14-TSSOP (0.173", 4.40mm Width) Surface Mount 14-TSSOP
AS1977-T Datasheet AS1977-T - ams AS1977-TTR-ND
IC COMPARATOR OPEN SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 1 CMOS, Open-Drain, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 18µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1977-T Datasheet AS1977-T - ams AS1977-TCT-ND
IC COMPARATOR OPEN SOT23-5 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete General Purpose 1 CMOS, Open-Drain, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 18µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1977-T Datasheet AS1977-T - ams AS1977-TDKR-ND
IC COMPARATOR OPEN SOT23-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete General Purpose 1 CMOS, Open-Drain, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 18µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1976-T Datasheet AS1976-T - ams AS1976-TTR-ND
IC COMPARATOR PUSH/PULL SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 15µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1976-T Datasheet AS1976-T - ams AS1976-TCT-ND
IC COMPARATOR PUSH/PULL SOT23-5 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 15µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1976-T Datasheet AS1976-T - ams AS1976-TDKR-ND
IC COMPARATOR PUSH/PULL SOT23-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 1.8V ~ 5.5V 5mV @ 5V 0.001µA @ 5V 50mA 500nA 74dB CMRR, 86.02dB PSRR 15µs 3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1971 Datasheet AS1971 - ams AS1971TR-ND
IC COMPARATOR SGL O-D SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 1 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1971 Datasheet AS1971 - ams AS1971CT-ND
IC COMPARATOR SGL O-D SOT23-5 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete General Purpose 1 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1971 Datasheet AS1971 - ams AS1971DKR-ND
IC COMPARATOR SGL O-D SOT23-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete General Purpose 1 Open Drain 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 400ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1970-T Datasheet AS1970-T - ams AS1970-TTR-ND
IC COMPARATOR SGL P/P SOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1970-T Datasheet AS1970-T - ams AS1970-TCT-ND
IC COMPARATOR SGL P/P SOT23-5 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
AS1970-T Datasheet AS1970-T - ams AS1970-TDKR-ND
IC COMPARATOR SGL P/P SOT23-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®
-
Obsolete General Purpose 1 CMOS, Push-Pull, Rail-to-Rail 2.5V ~ 5.5V, ±1.25V ~ 2.75V 6mV @ 5.5V 1pA @ 5.5V
-
19µA 80dB CMRR, 80dB PSRR 420ns ±3mV -40°C ~ 85°C SC-74A, SOT-753 Surface Mount SOT-23-5
Results per Page
Page 1/1

03:09:16 9/20/2019