Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Amplifier Type
Clear
Number of Circuits
Clear
Slew Rate
Clear
Gain Bandwidth Product
Clear
Voltage - Input Offset
Clear
Voltage - Supply, Single/Dual (±)
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
12 Remaining
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AS1712A-AQFT Datasheet AS1712A-AQFT - ams AS1712A-AQFTTR-ND IC OPAMP GP 4 CIRCUIT 16TQFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete General Purpose 4 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 16-WFQFN Exposed Pad 16-TQFN (3x3)
AS1712A-AQFT Datasheet AS1712A-AQFT - ams AS1712A-AQFTCT-ND IC OPAMP GP 4 CIRCUIT 16TQFN 186 - Immediate Available: 186 $2.09000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete General Purpose 4 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 16-WFQFN Exposed Pad 16-TQFN (3x3)
AS1712A-AQFT Datasheet AS1712A-AQFT - ams AS1712A-AQFTDKR-ND IC OPAMP GP 4 CIRCUIT 16TQFN 186 - Immediate Available: 186 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete General Purpose 4 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 16-WFQFN Exposed Pad 16-TQFN (3x3)
AS1710A-ASCT Datasheet AS1710A-ASCT - ams AS1710A-ASCTTR-ND IC OPAMP GP 1 CIRCUIT SC70-6 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
AS1710A-ASCT Datasheet AS1710A-ASCT - ams AS1710A-ASCTCT-ND IC OPAMP GP 1 CIRCUIT SC70-6 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
AS1710A-ASCT Datasheet AS1710A-ASCT - ams AS1710A-ASCTDKR-ND IC OPAMP GP 1 CIRCUIT SC70-6 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 6-TSSOP, SC-88, SOT-363 SC-70-6
AS1710B-ASCT Datasheet AS1710B-ASCT - ams AS1710B-ASCTTR-ND IC OPAMP GP 1 CIRCUIT SC70-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
AS1710B-ASCT Datasheet AS1710B-ASCT - ams AS1710B-ASCTCT-ND IC OPAMP GP 1 CIRCUIT SC70-5 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
AS1710B-ASCT Datasheet AS1710B-ASCT - ams AS1710B-ASCTDKR-ND IC OPAMP GP 1 CIRCUIT SC70-5 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete General Purpose 1 Rail-to-Rail 10V/µs 10MHz
-
50pA 600µV 2.3mA 200mA 2.7V ~ 5.5V, ±1.35V ~ 2.5V -40°C ~ 85°C Surface Mount 5-TSSOP, SC-70-5, SOT-353 SC-70-5
AS1713-BTDT Datasheet AS1713-BTDT - ams AS1713-BTDTTR-ND IC OPAMP DIFF 1 CIRCUIT 8MLPD 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Differential 1 Rail-to-Rail 5V/µs 4MHz
-
50pA 1.5mV 2.3mA 200mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-MLPD (2x2)
AS1713-BTDT Datasheet AS1713-BTDT - ams AS1713-BTDTCT-ND IC OPAMP DIFF 1 CIRCUIT 8MLPD 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Differential 1 Rail-to-Rail 5V/µs 4MHz
-
50pA 1.5mV 2.3mA 200mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-MLPD (2x2)
AS1713-BTDT Datasheet AS1713-BTDT - ams AS1713-BTDTDKR-ND IC OPAMP DIFF 1 CIRCUIT 8MLPD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete Differential 1 Rail-to-Rail 5V/µs 4MHz
-
50pA 1.5mV 2.3mA 200mA 2.7V ~ 5.5V -40°C ~ 85°C Surface Mount 8-UFDFN Exposed Pad 8-MLPD (2x2)
Results per Page
Page 1/1

07:22:26 6/26/2019