Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

AD8244
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AD8244ARMZ Datasheet AD8244ARMZ - Analog Devices Inc. AD8244ARMZ-ND IC OPAMP JFET 4 CIRCUIT 10MSOP 447 - Immediate
3,450 - Factory Stock ?
Available: 447
$7.94000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active J-FET 4 Rail-to-Rail 0.8V/µs
-
3MHz 0.5pA 100µV 180µA 8mA 3V ~ 36V, ±1.5V ~ 18V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
AD8244BRMZ Datasheet AD8244BRMZ - Analog Devices Inc. AD8244BRMZ-ND IC OPAMP JFET 4 CIRCUIT 10MSOP 153 - Immediate
750 - Factory Stock ?
Available: 153
$9.62000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active J-FET 4 Rail-to-Rail 0.8V/µs
-
3MHz 0.5pA 100µV 180µA 8mA 3V ~ 36V, ±1.5V ~ 18V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
AD8244ARMZ-R7 Datasheet AD8244ARMZ-R7 - Analog Devices Inc. AD8244ARMZ-R7-ND IC OPAMP JFET 4 CIRCUIT 10MSOP 0 Available: 0
Standard Lead Time 8 Weeks
$4.19443 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active J-FET 4 Rail-to-Rail 0.8V/µs
-
3MHz 0.5pA 100µV 180µA 8mA 3V ~ 36V, ±1.5V ~ 18V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
AD8244BRMZ-R7 Datasheet AD8244BRMZ-R7 - Analog Devices Inc. AD8244BRMZ-R7-ND IC OPAMP JFET 4 CIRCUIT 10MSOP 0 Available: 0
Standard Lead Time 7 Weeks
$5.46127 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active J-FET 4 Rail-to-Rail 0.8V/µs
-
3MHz 0.5pA 100µV 180µA 8mA 3V ~ 36V, ±1.5V ~ 18V -40°C ~ 85°C Surface Mount 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP
Results per Page
Page 1/1

11:26:54 7/20/2019