604-00051 USB Controller USB 2.0 FIFO, GPIO, PWM, SPI, UART Interface 48-LQFP (7x7)
Product Overview
Digi-Key Part Number 604-00051-ND
Copy   604-00051-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

604-00051

Copy   604-00051
Description IC EMBEDDED USB HOST 48-LQFP
Copy   IC EMBEDDED USB HOST 48-LQFP
Detailed Description

USB Controller USB 2.0 FIFO, GPIO, PWM, SPI, UART Interface 48-LQFP (7x7)

Copy   USB Controller USB 2.0 FIFO, GPIO, PWM, SPI, UART Interface 48-LQFP (7x7)
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Protocol USB
Function Controller
Interface FIFO, GPIO, PWM, SPI, UART
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 25mA
Operating Temperature 0°C ~ 70°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

15:02:52 6/26/2019