Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 3
3 Remaining
Filter Options:
On-State Resistance (Max)
Clear
Channel-to-Channel Matching (ΔRon)
Clear
Switch Time (Ton, Toff) (Max)
Clear
Current - Leakage (IS(off)) (Max)
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
3 Remaining

ADG798
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG798HFRZ Datasheet ADG798HFRZ - Analog Devices Inc. ADG798HFRZ-ND IC MUX/DEMUX 8:1 16FLATPACK 19 - Immediate
13 - Factory Stock ?
Available: 19
$213.83000 1 Minimum: 1 Tube?
-
Active
-
8:1 1 10Ohm 1.25Ohm 3V ~ 5.5V ±2.5V 30ns, 20ns 55MHz 3pC 13pF, 85pF 180nA -60dB @ 10MHz -55°C ~ 210°C (TA) 16-CFlatPack 16-CFlatPack
ADG798HFZ Datasheet ADG798HFZ - Analog Devices Inc. ADG798HFZ-ND IC MUX/DEMUX 8:1 16FLATPACK 8 - Immediate
129 - Factory Stock ?
Available: 8
$213.83000 1 Minimum: 1 Tube?
-
Active
-
8:1 1 10Ohm 1.25Ohm 3V ~ 5.5V ±2.5V 30ns, 20ns 55MHz 3pC 13pF, 85pF 180nA -60dB @ 10MHz -55°C ~ 210°C (TA) 16-CFlatPack 16-CFlatPack
ADG798HRUZ Datasheet ADG798HRUZ - Analog Devices Inc. ADG798HRUZ-ND IC SWITCH SINGLE 16TSSOP 11 - Immediate
418 - Factory Stock ?
Available: 11
$195.82000 1 Minimum: 1
-
-
Active
-
8:1 1 9Ohm 600mOhm 3V ~ 5.5V ±2.5V 28ns, 13ns 55MHz 3pC 13pF, 85pF 50nA -60dB @ 10MHz -55°C ~ 175°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

10:26:32 7/23/2019