Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Channel Capacitance (CS(off), CD(off))
Clear
Current - Leakage (IS(off)) (Max)
Clear
Crosstalk
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
5 Remaining

ADG5209F
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5209FBRUZ Datasheet ADG5209FBRUZ - Analog Devices Inc. ADG5209FBRUZ-ND IC MULTIPLEXER 5CH 16-TSSOP 472 - Immediate
1,440 - Factory Stock ?
Available: 472
$16.17000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active SP4T 4:1 2 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 140ns, 185ns 130MHz 0.4pC 2.8pF, 17pF 100pA -90dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADG5209FBCPZ-RL7 Datasheet ADG5209FBCPZ-RL7 - Analog Devices Inc. ADG5209FBCPZ-RL7TR-ND IC MUTIPLEXER 2 X 4:1 16WFQFN 0 Available: 0
Standard Lead Time 9 Weeks
$8.64359 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active SP4T 4:1 2 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 140ns, 185ns 130MHz 0.4pC 4pF, 8pF 1nA
-
-40°C ~ 125°C (TA) 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5209FBCPZ-RL7 Datasheet ADG5209FBCPZ-RL7 - Analog Devices Inc. ADG5209FBCPZ-RL7CT-ND IC MUTIPLEXER 2 X 4:1 16WFQFN 0 Available: 0
Standard Lead Time 9 Weeks
$15.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active SP4T 4:1 2 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 140ns, 185ns 130MHz 0.4pC 4pF, 8pF 1nA
-
-40°C ~ 125°C (TA) 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5209FBCPZ-RL7 Datasheet ADG5209FBCPZ-RL7 - Analog Devices Inc. ADG5209FBCPZ-RL7DKR-ND IC MUTIPLEXER 2 X 4:1 16WFQFN 0 Available: 0
Standard Lead Time 9 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active SP4T 4:1 2 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 140ns, 185ns 130MHz 0.4pC 4pF, 8pF 1nA
-
-40°C ~ 125°C (TA) 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5209FBRUZ-RL7 Datasheet ADG5209FBRUZ-RL7 - Analog Devices Inc. ADG5209FBRUZ-RL7-ND IC MULTIPLEXER 1X4:1 16TSSOP 4,000 - Factory Stock ? $9.17741 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active SP4T 4:1 2 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 140ns, 185ns 130MHz 0.4pC 2.8pF, 17pF 100pA -90dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

07:32:52 7/17/2019