Product Index > Integrated Circuits (ICs) > Interface - Analog Switches, Multiplexers, Demultiplexers

Results: 5
5 Remaining
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
5 Remaining

ADG5208F
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
Packaging Series Part Status Switch Circuit Multiplexer/Demultiplexer Circuit Number of Circuits On-State Resistance (Max) Channel-to-Channel Matching (ΔRon) Voltage - Supply, Single (V+) Voltage - Supply, Dual (V±) Switch Time (Ton, Toff) (Max) -3db Bandwidth Charge Injection Channel Capacitance (CS(off), CD(off)) Current - Leakage (IS(off)) (Max) Crosstalk Operating Temperature Package / Case Supplier Device Package
   
ADG5208FBCPZ-RL7 Datasheet ADG5208FBCPZ-RL7 - Analog Devices Inc. ADG5208FBCPZ-RL7TR-ND IC MUTIPLEXER 8:1 3.5OHM 16QFQFN 0 Available: 0
Standard Lead Time 10 Weeks
$8.64359 1,500 Minimum: 1,500 Tape & Reel (TR)?
Alternate Packaging
-
Active
-
8:1 1 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 170ns, 140ns 60MHz 0.3pC 2.8pF, 33pF 100pA -90dB @ 1MHz -40°C ~ 125°C 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5208FBCPZ-RL7 Datasheet ADG5208FBCPZ-RL7 - Analog Devices Inc. ADG5208FBCPZ-RL7CT-ND IC MUTIPLEXER 8:1 3.5OHM 16QFQFN 1,439 - Immediate Available: 1,439 $15.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active
-
8:1 1 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 170ns, 140ns 60MHz 0.3pC 2.8pF, 33pF 100pA -90dB @ 1MHz -40°C ~ 125°C 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5208FBCPZ-RL7 Datasheet ADG5208FBCPZ-RL7 - Analog Devices Inc. ADG5208FBCPZ-RL7DKR-ND IC MUTIPLEXER 8:1 3.5OHM 16QFQFN 1,439 - Immediate Available: 1,439 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active
-
8:1 1 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 170ns, 140ns 60MHz 0.3pC 2.8pF, 33pF 100pA -90dB @ 1MHz -40°C ~ 125°C 16-WQFN Exposed Pad, CSP 16-LFCSP (4x4)
ADG5208FBRUZ Datasheet ADG5208FBRUZ - Analog Devices Inc. ADG5208FBRUZ-ND IC MULTIPLEXER 4CH 16-TSSOP 46 - Immediate
5,088 - Factory Stock ?
Available: 46
$16.17000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active
-
8:1 1 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 170ns, 140ns 60MHz 0.3pC 2.8pF, 33pF 100pA -90dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADG5208FBRUZ-RL7 Datasheet ADG5208FBRUZ-RL7 - Analog Devices Inc. ADG5208FBRUZ-RL7-ND IC MULTIPLEXER 1X8:1 16TSSOP 3,000 - Factory Stock ? $9.17741 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active
-
8:1 1 160Ohm 3.5Ohm 9V ~ 40V ±9V ~ 22V 170ns, 140ns 60MHz 0.3pC 2.8pF, 33pF 100pA -90dB @ 1MHz -40°C ~ 125°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

04:11:55 7/23/2019