CAD | USD
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Embedded - Microcontrollers

Results: 4
4 Remaining
Filter Options:
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

attiny1616
Packaging
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATTINY1616-MNR Datasheet ATTINY1616-MNR - Microchip Technology ATTINY1616-MNRCT-ND ATTINY1616-MNR IC MCU 8BIT 16KB FLASH 20VQFN 2,665 - Immediate Available: 2,665 $1.22000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH 256 x 8 2K x 8 1.8V ~ 5.5V A/D 20x10b; D/A 3x8b Internal -40°C ~ 105°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY1616-MFR Datasheet ATTINY1616-MFR - Microchip Technology ATTINY1616-MFRCT-ND ATTINY1616-MFR IC MCU 8BIT 16KB FLASH 20VQFN 5,867 - Immediate Available: 5,867 $1.25000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH 256 x 8 2K x 8 1.8V ~ 5.5V A/D 20x10b; D/A 3x8b Internal -40°C ~ 125°C (TA) Surface Mount 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY1616-SFR Datasheet ATTINY1616-SFR - Microchip Technology ATTINY1616-SFRCT-ND ATTINY1616-SFR IC MCU 8BIT 16KB FLASH 20SOIC 1,061 - Immediate Available: 1,061 $1.49000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH 256 x 8 2K x 8 1.8V ~ 5.5V A/D 20x10b; D/A 3x8b Internal -40°C ~ 125°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY1616-SNR Datasheet ATTINY1616-SNR - Microchip Technology ATTINY1616-SNRCT-ND ATTINY1616-SNR IC MCU 8BIT 16KB FLASH 20SOIC 752 - Immediate Available: 752 $1.48000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH 256 x 8 2K x 8 1.8V ~ 5.5V A/D 20x10b; D/A 3x8b Internal -40°C ~ 105°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Results per Page
Page 1/1

04:12:40 4-10-2020