Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Data Converters
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
11 Remaining

ATtiny817
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ATTINY817-MNR Datasheet ATTINY817-MNR - Microchip Technology ATTINY817-MNRTR-ND IC MCU 8BIT 8KB FLASH 24QFN 0 Available: 0
Standard Lead Time 6 Weeks
$1.14769 6,000 Minimum: 6,000 Tape & Reel (TR)?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MNR Datasheet ATTINY817-MNR - Microchip Technology ATTINY817-MNRCT-ND IC MCU 8BIT 8KB FLASH 24QFN 2,159 - Immediate Available: 2,159 $1.39000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MNR Datasheet ATTINY817-MNR - Microchip Technology ATTINY817-MNRDKR-ND IC MCU 8BIT 8KB FLASH 24QFN 2,159 - Immediate Available: 2,159 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MN Datasheet ATTINY817-MN - Microchip Technology ATTINY817-MN-ND IC MCU 8BIT 8KB FLASH 24QFN 764 - Immediate Available: 764 $1.42000 1 Minimum: 1 Tray?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MF Datasheet ATTINY817-MF - Microchip Technology ATTINY817-MF-ND IC MCU 8BIT 8KB FLASH 24QFN 972 - Immediate Available: 972 $1.43000 1 Minimum: 1 Tray?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MFR Datasheet ATTINY817-MFR - Microchip Technology ATTINY817-MFRTR-ND IC MCU 8BIT 8KB FLASH 24QFN 0 Available: 0
Standard Lead Time 4 Weeks
$1.16321 6,000 Minimum: 6,000 Tape & Reel (TR)?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MFR Datasheet ATTINY817-MFR - Microchip Technology ATTINY817-MFRCT-ND IC MCU 8BIT 8KB FLASH 24QFN 921 - Immediate Available: 921 $1.42000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
ATTINY817-MFR Datasheet ATTINY817-MFR - Microchip Technology ATTINY817-MFRDKR-ND IC MCU 8BIT 8KB FLASH 24QFN 921 - Immediate Available: 921 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
tinyAVR™ 1 Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
-
Photo Not Available 150-ATTINY817-MBT-VAO-ND
New Product
8KBQFN24 WETTABLE FLANKS AUTO 10 0 Available: 0
Active
-
-
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-VQFN (4x4)
-
Photo Not Available 150-ATTINY817-MB-VAO-ND
New Product
8KBQFN24 WETTABLE FLANKS AUTO 10 0 Available: 0
Active
-
-
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-VQFN (4x4)
-
Photo Not Available 150-ATTINY817-MZT-VAO-ND
New Product
8KBQFN24 WETTABLE FLANKS AUTO 12 0 Available: 0
Active
-
-
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 20MHz I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 22 8KB (8K x 8) FLASH 128 x 8 512 x 8 1.8V ~ 5.5V A/D 12x10b; D/A 1x8b Internal -40°C ~ 125°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-VQFN (4x4)
Results per Page
Page 1/1

22:22:46 7/21/2019