Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers

Results: 8,126
8,126 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Core Processor
Clear
Core Size
Clear
Speed
Clear
Connectivity
Clear
Peripherals
Clear
Number of I/O

Clear
Program Memory Size
Clear
Program Memory Type
Clear
EEPROM Size
Clear
RAM Size
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Data Converters
Clear
Oscillator Type
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
8,126 Remaining

Manufacturer
Results per Page
Page 1/326
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
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LPC1111FHN33/102'5 Datasheet LPC1111FHN33/102'5 - NXP USA Inc. 568-13789-2-ND IC MCU 32BIT 8KB FLASH 32HVQFN 4,000 - Immediate Available: 4,000 $1.39634 4,000 Minimum: 4,000 Tape & Reel (TR)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 8KB (8K x 8) FLASH
-
2K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VQFN Exposed Pad 32-HVQFN (7x7)
LPC1111FHN33/102'5 Datasheet LPC1111FHN33/102'5 - NXP USA Inc. 568-13789-1-ND IC MCU 32BIT 8KB FLASH 32HVQFN 7,345 - Immediate Available: 7,345 $3.15000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 8KB (8K x 8) FLASH
-
2K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VQFN Exposed Pad 32-HVQFN (7x7)
LPC1111FHN33/102'5 Datasheet LPC1111FHN33/102'5 - NXP USA Inc. 568-13789-6-ND IC MCU 32BIT 8KB FLASH 32HVQFN 7,345 - Immediate Available: 7,345 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 8KB (8K x 8) FLASH
-
2K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VQFN Exposed Pad 32-HVQFN (7x7)
LPC812M101JDH20FP Datasheet LPC812M101JDH20FP - NXP USA Inc. 568-10437-5-ND IC MCU 32BIT 16KB FLASH 20TSSOP 10,032 - Immediate Available: 10,032 $2.38000 1 Minimum: 1 Tube?
Alternate Packaging
LPC81xM Active ARM® Cortex®-M0+ 32-Bit 30MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 16KB (16K x 8) FLASH
-
4K x 8 1.8V ~ 3.6V
-
Internal -40°C ~ 105°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - NXP USA Inc. MC9S08QG8CDTERTR-ND IC MCU 8BIT 8KB FLASH 16TSSOP 10,000 - Immediate Available: 10,000 $2.45664 5,000 Minimum: 5,000 Tape & Reel (TR)?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - NXP USA Inc. MC9S08QG8CDTERCT-ND IC MCU 8BIT 8KB FLASH 16TSSOP 11,668 - Immediate Available: 11,668 $5.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
MC9S08QG8CDTER Datasheet MC9S08QG8CDTER - NXP USA Inc. MC9S08QG8CDTERDKR-ND IC MCU 8BIT 8KB FLASH 16TSSOP 11,668 - Immediate Available: 11,668 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
S08 Active S08 8-Bit 20MHz I²C, SCI, SPI LVD, POR, PWM, WDT 12 8KB (8K x 8) FLASH
-
512 x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
LPC824M201JHI33E Datasheet LPC824M201JHI33E - NXP USA Inc. 568-11572-ND IC MCU 32BIT 32KB FLASH 32HVQFN 2,344 - Immediate Available: 2,344 $2.91000 1 Minimum: 1 Tray?
Alternate Packaging
LPC82x Active ARM® Cortex®-M0+ 32-Bit 30MHz I²C, SPI, UART/USART Brown-out Detect/Reset, DMA, POR, PWM, WDT 29 32KB (32K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 12x12b Internal -40°C ~ 105°C (TA) Surface Mount 32-VFQFN Exposed Pad 32-HVQFN (5x5)
MC9S08QD4CPC Datasheet MC9S08QD4CPC - NXP USA Inc. MC9S08QD4CPC-ND IC MCU 8BIT 4KB FLASH 8DIP 11,300 - Immediate Available: 11,300 $3.83000 1 Minimum: 1 Tube? S08 Active S08 8-Bit 16MHz
-
LVD, POR, PWM, WDT 4 4KB (4K x 8) FLASH
-
256 x 8 2.7V ~ 5.5V A/D 4x10b Internal -40°C ~ 85°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
LPC1113FBD48/302,1 Datasheet LPC1113FBD48/302,1 - NXP USA Inc. 568-5146-ND IC MCU 32BIT 24KB FLASH 48LQFP 524 - Immediate Available: 524 $4.21000 1 Minimum: 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 42 24KB (24K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
LPC1114FHI33/302,5 Datasheet LPC1114FHI33/302,5 - NXP USA Inc. 568-13678-ND IC MCU 32BIT 32KB FLASH 32HVQFN 1,896 - Immediate Available: 1,896 $4.35000 1 Minimum: 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 32KB (32K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VFQFN Exposed Pad 32-HVQFN (5x5)
MKL05Z32VLC4 Datasheet MKL05Z32VLC4 - NXP USA Inc. MKL05Z32VLC4-ND IC MCU 32BIT 32KB FLASH 32LQFP 4,892 - Immediate Available: 4,892 $4.47000 1 Minimum: 1 Tray?
Alternate Packaging
Kinetis KL0 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT 28 32KB (32K x 8) FLASH
-
4K x 8 1.71V ~ 3.6V A/D 14x12b; D/A 1x12b Internal -40°C ~ 105°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
S9KEAZN64AMLC Datasheet S9KEAZN64AMLC - NXP USA Inc. S9KEAZN64AMLC-ND IC MCU 32BIT 64KB FLASH 32LQFP 2,715 - Immediate Available: 2,715 $4.59000 1 Minimum: 1 Tray?
Alternate Packaging
Kinetis KEA Active ARM® Cortex®-M0+ 32-Bit 40MHz I²C, LINbus, SPI, UART/USART LVD, POR, PWM, WDT 28 64KB (64K x 8) FLASH 256 x 8 4K x 8 2.7V ~ 5.5V A/D 16x12b Internal -40°C ~ 125°C (TA) Surface Mount 32-LQFP 32-LQFP (7x7)
LPC1313FHN33,551 Datasheet LPC1313FHN33,551 - NXP USA Inc. 568-4913-ND IC MCU 32BIT 32KB FLASH 32VQFN 4,158 - Immediate Available: 4,158 $4.85000 1 Minimum: 1 Tray? LPC13xx Active ARM® Cortex®-M3 32-Bit 72MHz I²C, Microwire, SPI, SSI, UART/USART Brown-out Detect/Reset, POR, WDT 28 32KB (32K x 8) FLASH
-
8K x 8 2V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VQFN Exposed Pad
-
LPC1114FHN33/333,5 Datasheet LPC1114FHN33/333,5 - NXP USA Inc. 568-8567-ND IC MCU 32BIT 56KB FLASH 32HVQFN 1,807 - Immediate Available: 1,807 $5.01000 1 Minimum: 1 Tray? LPC1100L Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 28 56KB (56K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 32-VQFN Exposed Pad 32-HVQFN (7x7)
MKL17Z64VFM4 Datasheet MKL17Z64VFM4 - NXP USA Inc. MKL17Z64VFM4-ND IC MCU 32BIT 64KB FLASH 32QFN 22,977 - Immediate Available: 22,977 $5.10000 1 Minimum: 1 Tray?
Alternate Packaging
Kinetis KL1 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, FlexIO, SPI, UART/USART DMA, I²S, PWM, WDT 28 64KB (64K x 8) FLASH
-
16K x 8 1.71V ~ 3.6V A/D 11x16b Internal -40°C ~ 105°C (TA) Surface Mount 32-UFQFN Exposed Pad 32-QFN (5x5)
LPC11C14FBD48/301, Datasheet LPC11C14FBD48/301, - NXP USA Inc. 568-5098-ND IC MCU 32BIT 32KB FLASH 48LQFP 2,771 - Immediate Available: 2,771 $5.22000 1 Minimum: 1 Tray? LPC11Cxx Active ARM® Cortex®-M0 32-Bit 50MHz CANbus, I²C, Microwire, SPI, SSI, SSP, UART/USART Brown-out Detect/Reset, POR, WDT 40 32KB (32K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
MK02FN64VFM10 Datasheet MK02FN64VFM10 - NXP USA Inc. MK02FN64VFM10-ND IC MCU 32BIT 64KB FLASH 32QFN 2,031 - Immediate Available: 2,031 $5.24000 1 Minimum: 1 Tray?
Alternate Packaging
Kinetis K02 Active ARM® Cortex®-M4 32-Bit 100MHz I²C, SPI, UART/USART DMA, LVD, POR, PWM 26 64KB (64K x 8) FLASH
-
16K x 8 1.71V ~ 3.6V A/D 12x16b; D/A 1x12b Internal -40°C ~ 105°C (TA) Surface Mount 32-VFQFN Exposed Pad 32-QFN (5x5)
MKL04Z32VFK4 Datasheet MKL04Z32VFK4 - NXP USA Inc. MKL04Z32VFK4-ND IC MCU 32BIT 32KB FLASH 24QFN 12,626 - Immediate Available: 12,626 $5.32000 1 Minimum: 1 Tray?
Alternate Packaging
Kinetis KL0 Active ARM® Cortex®-M0+ 32-Bit 48MHz I²C, SPI, UART/USART Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT 22 32KB (32K x 8) FLASH
-
4K x 8 1.71V ~ 3.6V A/D 12x12b Internal -40°C ~ 105°C (TA) Surface Mount 24-VFQFN Exposed Pad 24-QFN (4x4)
MC9S08SH8CTJ Datasheet MC9S08SH8CTJ - NXP USA Inc. MC9S08SH8CTJ-ND IC MCU 8BIT 8KB FLASH 20TSSOP 6,084 - Immediate Available: 6,084 $5.35000 1 Minimum: 1 Tube?
Alternate Packaging
S08 Active S08 8-Bit 40MHz I²C, LINbus, SCI, SPI LVD, POR, PWM, WDT 17 8KB (8K x 8) FLASH
-
512 x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
MC9S08SH8CPJ Datasheet MC9S08SH8CPJ - NXP USA Inc. MC9S08SH8CPJ-ND IC MCU 8BIT 8KB FLASH 20DIP 2,454 - Immediate Available: 2,454 $5.35000 1 Minimum: 1 Tube? S08 Active S08 8-Bit 40MHz I²C, LINbus, SCI, SPI LVD, POR, PWM, WDT 17 8KB (8K x 8) FLASH
-
512 x 8 2.7V ~ 5.5V A/D 12x10b Internal -40°C ~ 85°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-DIP
LPC1115FBD48/303,1 Datasheet LPC1115FBD48/303,1 - NXP USA Inc. 568-8580-ND IC MCU 32BIT 64KB FLASH 48LQFP 1,594 - Immediate Available: 1,594 $5.65000 1 Minimum: 1 Tray? LPC1100XL Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 42 64KB (64K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
S9S08SG32E1MTG Datasheet S9S08SG32E1MTG - NXP USA Inc. 568-13752-ND IC MCU 8BIT 32KB FLASH 16TSSOP 6,109 - Immediate Available: 6,109 $5.69000 1 Minimum: 1 Tube? S08 Active S08 8-Bit 40MHz I²C, LINbus, SCI, SPI LVD, POR, PWM, WDT 12 32KB (32K x 8) FLASH
-
1K x 8 2.7V ~ 5.5V A/D 8x10b Internal -40°C ~ 125°C (TA) Surface Mount 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
LPC1115JBD48/303QL Datasheet LPC1115JBD48/303QL - NXP USA Inc. 568-11410-ND IC MCU 32BIT 64KB FLASH 48LQFP 3,736 - Immediate Available: 3,736 $5.77000 1 Minimum: 1 Tray? LPC1100XL Active ARM® Cortex®-M0 32-Bit 50MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, WDT 42 64KB (64K x 8) FLASH
-
8K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 105°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
LPC11U24FBD48/401, Datasheet LPC11U24FBD48/401, - NXP USA Inc. 568-8460-ND IC MCU 32BIT 32KB FLASH 48LQFP 2,875 - Immediate Available: 2,875 $5.91000 1 Minimum: 1 Tray? LPC11Uxx Active ARM® Cortex®-M0 32-Bit 50MHz I²C, Microwire, SPI, SSI, SSP, UART/USART, USB Brown-out Detect/Reset, POR, WDT 40 32KB (32K x 8) FLASH 4K x 8 10K x 8 1.8V ~ 3.6V A/D 8x10b Internal -40°C ~ 85°C (TA) Surface Mount 48-LQFP 48-LQFP (7x7)
Results per Page
Page 1/326
|< < 1 2 3 4 5 >|

18:09:50 8/23/2019