Add To Favorites
Photo Not Available
604-00010 Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.19000 $9.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 604-00010-ND
Copy   604-00010-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

604-00010

Copy   604-00010
Description DIGITAL POTENTIOMETER, 10K
Copy   DIGITAL POTENTIOMETER, 10K
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface

Copy   Digital Potentiometer 10k Ohm 1 Circuit 128 Taps Up/Down (U/D, CS) Interface
Documents & Media
Datasheets AD5220
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 128
Resistance (Ohms) 10k
Interface Up/Down (U/D, CS)
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±30%
Temperature Coefficient (Typ) 800 ppm/°C
Resistance - Wiper (Ohms) (Typ) 40
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

07:44:40 6/27/2019