Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 2
2 Remaining
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
2 Remaining

AD7981
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
AD7981HRMZ Datasheet AD7981HRMZ - Analog Devices Inc. AD7981HRMZ-ND IC ADC 16BIT SAR 10MSOP 6 - Immediate
110 - Factory Stock ?
Available: 6
$211.48000 1 Minimum: 1 Tube? PulSAR® Active 16 600k 1 Pseudo-Differential SPI, DSP S/H-ADC 1:1 1 SAR External 2.375V ~ 2.625V 2.375V ~ 2.625V
-
-55°C ~ 175°C 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) 10-MSOP Surface Mount
AD7981HFZ Datasheet AD7981HFZ - Analog Devices Inc. AD7981HFZ-ND IC ADC 16BIT SAR 10CFLATPACK 3 - Immediate
293 - Factory Stock ?
Available: 3
$281.82000 1 Minimum: 1 Bulk? PulSAR® Active 16 600k 1 Pseudo-Differential SPI, DSP S/H-ADC 1:1 1 SAR External 2.375V ~ 2.625V 2.375V ~ 2.625V
-
-55°C ~ 210°C 10-CFlatPack 10-CFlatpack Surface Mount
Results per Page
Page 1/1

08:53:38 7/22/2019