CAD | USD

Product Index > Industrial Automation and Controls > Controllers - Process, Temperature

Results: 4
4 Remaining
Filter Options:
Communications
Clear
Number of Characters Per Row
Clear
Display Characters - Height
Clear
Panel Cutout Dimensions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Minimum Quantity Packaging Series Part Status Type Input Range Output Type Control Method Communications Number of Characters Per Row Display Type Display Characters - Height Voltage - Supply Panel Cutout Dimensions Mounting Type Termination Style Ingress Protection Features
   
T20321SRXA Datasheet T20321SRXA - Carlo Gavazzi Inc. 1864-T20321SRXA-ND
T20321SRXA PID TEMP CONT 100-240VAC 3 - Immediate Available: 3 $601.66000 1 Minimum: 1
-
T2000 Active Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) -200°C ~ 1800°C, 0 ~ 50mV Relay, Voltage (External SSR) On/Off, Proportional (PID)
-
4 LED - Dual Color Characters 0.394" (10.00mm) 100 ~ 240VAC Rectangular - 45.00mm x 22.50mm Panel Mount Screw Terminal IP66 - Dust Tight, Water Resistant
-
T20162SRXA Datasheet T20162SRXA - Carlo Gavazzi Inc. 1864-T20162SRXA-ND
T20162SRXA PID TEMP CONT 100-240VAC 3 - Immediate Available: 3 $710.23000 1 Minimum: 1
-
T2000 Active Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) -200°C ~ 1800°C, 0 ~ 50mV Relay, Voltage (External SSR) On/Off, Proportional (PID)
-
4, 4 LED - Dual Color Characters 0.394" (10.00mm), 0.354" (9.00mm) 100 ~ 240VAC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 - Dust Tight, Water Resistant
-
T20321SR4A Datasheet T20321SR4A - Carlo Gavazzi Inc. 1864-T20321SR4A-ND
New Product
T20321SR4A PID TEMP CONT RS485 100-240VAC 3 - Immediate Available: 3 $786.09000 1 Minimum: 1
-
T2000 Active Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) -200°C ~ 1800°C, 0 ~ 50mV Relay, Voltage (External SSR) On/Off, Proportional (PID) RS-485 (Modbus) 4 LED - Dual Color Characters 0.394" (10.00mm) 100 ~ 240VAC Rectangular - 45.00mm x 22.50mm Panel Mount Screw Terminal IP66 - Dust Tight, Water Resistant
-
T20162SR4A Datasheet T20162SR4A - Carlo Gavazzi Inc. 1864-T20162SR4A-ND
New Product
T20162SR4A PID TEMP CONT RS485 100-240VAC 3 - Immediate Available: 3 $889.41000 1 Minimum: 1
-
T2000 Active Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) -200°C ~ 1800°C, 0 ~ 50mV Relay, Voltage (External SSR) On/Off, Proportional (PID) RS-485 (Modbus) 4, 4 LED - Dual Color Characters 0.394" (10.00mm), 0.354" (9.00mm) 100 ~ 240VAC Square - 45.00mm x 45.00mm Panel Mount Screw Terminal IP66 - Dust Tight, Water Resistant
-
Results per Page
Page 1/1

08:32:07 12-13-2019