CAD | USD
Add To Favorites
Photo Not Available
TCR9C Temperature Controller (Thermistor, NTC) 120 ~ 230VAC Chassis Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 93.90000 $93.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TCR9C-ND
Copy   TCR9C-ND
Quantity Available 0

Factory Stock ?: 31
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCR9C

Copy   TCR9C
Description TEMPERATURE CONTROL
Copy   TEMPERATURE CONTROL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Temperature Controller (Thermistor, NTC) 120 ~ 230VAC Chassis Mount

Copy   Temperature Controller (Thermistor, NTC) 120 ~ 230VAC Chassis Mount
Documents & Media
Datasheets TCR9C Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TCR9C
Part Status Active
Type Temperature Controller (Thermistor, NTC)
Input Range -
Output Type Solid State
Control Method On/Off
Communications -
Number of Characters Per Row -
Display Type -
Display Characters - Height -
Voltage - Supply 120 ~ 230VAC
Panel Cutout Dimensions -
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features -
Operating Temperature -40°C ~ 60°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In
  • AKT4R112100 - Panasonic Industrial Automation Sales | 1110-4003-ND DigiKey Electronics
  • AKT4R112100
  • Panasonic Industrial Automation Sales
  • CNTRL TEMP REL/VOLT OUT 100-240V
  • Unit Price $206.15000
  • 1110-4003-ND
  • E5L-A 0-100 - Omron Automation and Safety | Z9413-ND DigiKey Electronics
  • E5L-A 0-100
  • Omron Automation and Safety
  • CONTROL TEMP RELAY OUT 100-240V
  • Unit Price $252.54000
  • Z9413-ND
  • IR KIT-36 - Littelfuse Inc. | F10545-ND DigiKey Electronics
  • IR KIT-36
  • Littelfuse Inc.
  • FIBER-OPTIC KIT 36"
  • Unit Price $32.71000
  • F10545-ND
  • Photo Not Available
  • DTC1000C
  • Delta Electronics/Industrial Automation
  • DTC MPU, CURRENT OUTPUT
  • Unit Price $132.01000
  • DTC1000C-ND
  • AKT7211100 - Panasonic Industrial Automation Sales | 1110-2942-ND DigiKey Electronics
  • AKT7211100
  • Panasonic Industrial Automation Sales
  • CONTROL TEMP/PROC REL/SS OUT 24V
  • Unit Price $238.22000
  • 1110-2942-ND
Additional Resources
Standard Package ? 1

09:35:21 9/17/2019