Add To Favorites
FS1A-C11S Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 867.43000 $867.43
10 838.50900 $8,385.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1885-1038-ND
Copy   1885-1038-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FS1A-C11S

Copy   FS1A-C11S
Description SMARTSAFETY RELAY 24LOGIC TYPE
Copy   SMARTSAFETY RELAY 24LOGIC TYPE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Machine Safety Controller General Purpose 24VDC Supply DIN Rail

Copy   Machine Safety Controller General Purpose 24VDC Supply DIN Rail
Documents & Media
Datasheets FS1A Series Datasheet
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer IDEC
Series FS1A
Part Status Active
Controller Type General Purpose
Number of Inputs and Type 16 - Digital
Safety Outputs and Type Solid State (4)
Auxiliary Outputs and Type Solid State (2)
Contact Rating @ Voltage 1A @ 24VDC
Safety Category Category 4, PLe, SIL3
Voltage - Supply 24VDC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -10°C ~ 55°C
Ingress Protection IP20
Features Delay Time 0 ~ 30sec
Approvals CE, cULus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1885-1038

10:11:20 4/22/2019