Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 14
14 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Tolerance
Clear
Current Rating (Amps)
Clear
Current - Saturation
Clear
DC Resistance (DCR)
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
14 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
RLS-126 Datasheet RLS-126 - Recom Power 945-3429-ND FIXED IND 12UH 800MA 420MOHM SMD 137 - Immediate
850 - Factory Stock ?
Available: 137
$0.94000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
12µH ±20% 800mA 1.4A Unshielded 420mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
RLS-567 Datasheet RLS-567 - Recom Power 945-3433-ND FIXED IND 5.6UH 1.18A 180MOHM SM 129 - Immediate
700 - Factory Stock ?
Available: 129
$0.94000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
5.6µH ±20% 1.18A 1.9A Unshielded 180mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.122" W (4.50mm x 3.10mm) 0.122" (3.10mm)
RLS-186 Datasheet RLS-186 - Recom Power 945-3430-ND FIXED IND 18UH 1.89A 100MOHM SMD 100 - Immediate
150 - Factory Stock ?
Available: 100
$1.38000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
18µH ±10% 1.89A 2.14A Unshielded 100mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm) 0.217" (5.50mm)
RLS-686 Datasheet RLS-686 - Recom Power 945-3434-ND FIXED IND 68UH 990MA 280MOHM SMD 79 - Immediate
150 - Factory Stock ?
Available: 79
$1.38000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
68µH ±10% 990mA 1.05A Unshielded 280mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm) 0.217" (5.50mm)
RLS-105 Datasheet RLS-105 - Recom Power 945-3428-ND FIXED IND 100UH 1.02A 350MOHM SM 94 - Immediate
150 - Factory Stock ?
Available: 94
$1.84000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
100µH ±10% 1.02A 1.1A Unshielded 350mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.394" L x 0.354" W (10.00mm x 9.00mm) 0.232" (5.90mm)
RLS-397 Datasheet RLS-397 - Recom Power 945-3432-ND FIXED IND 3.9UH 1.32A 140MOHM SM 60 - Immediate
1,000 - Factory Stock ?
Available: 60
$0.94000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
3.9µH ±20% 1.32A 2.1A Unshielded 140mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
RLS-226 Datasheet RLS-226 - Recom Power 945-3431-ND FIXED IND 22UH 630MA 700MOHM SMD 8 - Immediate
1,000 - Factory Stock ?
Available: 8
$0.94000 1 Minimum: 1 Bulk?
Alternate Packaging
-
Active Wirewound
-
22µH ±10% 630mA 1A Unshielded 700mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
-
RLS-126-R - Recom Power RLS-126-R-ND FIXED IND 12UF 800MA 420MOHM SMD 0 Available: 0
Standard Lead Time 11 Weeks
$0.75826 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
12µH ±20% 800mA 1.4A Unshielded 420mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
-
RLS-226-R - Recom Power RLS-226-R-ND FIXED IND 22UH 630MA 700MOHM SMD 0 Available: 0
Standard Lead Time 11 Weeks
$0.75826 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
22µH ±10% 630mA 1A Unshielded 700mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
-
RLS-397-R - Recom Power RLS-397-R-ND FIXED IND 3.9UH 1.32A 140MOHM SM 0 Available: 0
Standard Lead Time 11 Weeks
$0.75826 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
3.9µH ±20% 1.32A 2.1A Unshielded 140mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.126" W (4.50mm x 3.20mm) 0.122" (3.10mm)
-
RLS-567-R - Recom Power RLS-567-R-ND FIXED IND 5.6UH 1.18A 180MOHM SM 0 Available: 0
Standard Lead Time 11 Weeks
$0.75826 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
5.6µH ±20% 1.18A 1.9A Unshielded 180mOhm Max
-
-
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1812 (4532 Metric) 1812 0.177" L x 0.122" W (4.50mm x 3.10mm) 0.122" (3.10mm)
-
RLS-186-R - Recom Power RLS-186-R-ND FIXED IND 18UH 1.89A 100MOHM SMD 0 Available: 0
Standard Lead Time 11 Weeks
$1.10490 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
18µH ±10% 1.89A 2.14A Unshielded 100mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm) 0.217" (5.50mm)
-
RLS-686-R - Recom Power RLS-686-R-ND FIXED IND 68UH 990MA 280MOHM SMD 0 Available: 0
Standard Lead Time 11 Weeks
$1.10490 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
68µH ±10% 990mA 1.05A Unshielded 280mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm) 0.217" (5.50mm)
-
RLS-105-R - Recom Power RLS-105-R-ND FIXED IND 100UH 1.02A 350MOHM SM 0 Available: 0
Standard Lead Time 11 Weeks
$1.47320 500
Non-Stock
?
Minimum: 500
Tape & Reel (TR)?
Alternate Packaging
-
Active Wirewound
-
100µH ±10% 1.02A 1.1A Unshielded 350mOhm Max
-
-
-
-40°C ~ 105°C 100kHz
-
Surface Mount Nonstandard
-
0.394" L x 0.354" W (10.00mm x 9.00mm) 0.232" (5.90mm)
Results per Page
Page 1/1

07:44:23 6/17/2019