CAD | USD

Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
PI60-02-FPIZ Datasheet PI60-02-FPIZ - Vicor Corporation 1102-1648-2-ND FIXED IND 80NH 90A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Cool-Power® Obsolete
-
Ferrite 80nH ±10% 90A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
PI60-02-FPIZ Datasheet PI60-02-FPIZ - Vicor Corporation 1102-1648-1-ND FIXED IND 80NH 90A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)? Cool-Power® Obsolete
-
Ferrite 80nH ±10% 90A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
PI60-04-FPIZ Datasheet PI60-04-FPIZ - Vicor Corporation 1102-1647-2-ND FIXED IND 125NH 55A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Cool-Power® Obsolete
-
Ferrite 125nH ±10% 55A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
PI60-04-FPIZ Datasheet PI60-04-FPIZ - Vicor Corporation 1102-1647-1-ND FIXED IND 125NH 55A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)? Cool-Power® Obsolete
-
Ferrite 125nH ±10% 55A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
PI60-05-FPIZ Datasheet PI60-05-FPIZ - Vicor Corporation 1102-1646-2-ND FIXED IND 150NH 40A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? Cool-Power® Obsolete
-
Ferrite 150nH ±10% 40A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
PI60-05-FPIZ Datasheet PI60-05-FPIZ - Vicor Corporation 1102-1646-1-ND FIXED IND 150NH 40A 0.5 MOHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)? Cool-Power® Obsolete
-
Ferrite 150nH ±10% 40A
-
Unshielded 0.5mOhm Max
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount 2-SMD
-
0.382" L x 0.319" W (9.70mm x 8.10mm) 0.252" (6.40mm)
Results per Page
Page 1/1

08:17:27 9/15/2019