Product Index > Inductors, Coils, Chokes > Arrays, Signal Transformers

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Inductance - Connected In Parallel

Clear
Inductance - Connected In Series

Clear
Tolerance
Clear
Current Rating - Parallel

Clear
Current Rating - Series

Clear
Current Saturation - Parallel

Clear
Current Saturation - Series

Clear
DC Resistance (DCR) - Parallel
Clear
DC Resistance (DCR) - Series
Clear
Operating Temperature
Clear
Size / Dimension
Clear
Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
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
Packaging Series Part Status Number of Coils Inductance - Connected In Parallel Inductance - Connected In Series Tolerance Current Rating - Parallel Current Rating - Series Current Saturation - Parallel Current Saturation - Series DC Resistance (DCR) - Parallel DC Resistance (DCR) - Series Shielding Ratings Operating Temperature Mounting Type Package / Case Size / Dimension Height
   
CDRCH12D78BNP-100MC Datasheet Photo Not Available CDRCH12D78BNP-100MC-ND INDUCT ARRAY 2 COIL 10UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 10µH 40µH ±20% 4.4A 2.3A 10A 5A 27mOhm Max 108mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-101MC Datasheet Photo Not Available CDRCH12D78BNP-101MC-ND INDUCT ARRAY 2 COIL 100UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 100µH 440µH ±20% 1.6A 780mA 3.1A 1.55A 192mOhm Max 768mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-150MC Datasheet Photo Not Available CDRCH12D78BNP-150MC-ND INDUCT ARRAY 2 COIL 15UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 15µH 60µH ±20% 4A 2A 8.2A 4.1A 36mOhm Max 144mOhm Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-151MC Datasheet Photo Not Available CDRCH12D78BNP-151MC-ND INDUCT ARRAY 2 COIL 150UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 150µH 600µH ±20% 1.2A 600mA 2.5A 1.25A 324mOhm Max 1.29Ohm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-220MC Datasheet Photo Not Available CDRCH12D78BNP-220MC-ND INDUCT ARRAY 2 COIL 22UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 22µH 88µH ±20% 3.3A 1.6A 7A 3.5A 48mOhm Max 192mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-221MC Datasheet Photo Not Available CDRCH12D78BNP-221MC-ND INDUCT ARRAY 2 COIL 220UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 220µH 880µH ±20% 1A 480mA 2.1A 1.05A 468mOhm Max 1.87Ohm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-330MC Datasheet Photo Not Available CDRCH12D78BNP-330MC-ND INDUCT ARRAY 2 COIL 33UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 33µH 132µH ±20% 2.7A 1.3A 5.5A 2.75A 72mOhm Max 290mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-331MC Datasheet Photo Not Available CDRCH12D78BNP-331MC-ND INDUCT ARRAY 2 COIL 330UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 330µH 1.32mH ±20% 830mA 400mA 1.7A 850mA 675mOhm Max 2.7Ohm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-470MC Datasheet Photo Not Available CDRCH12D78BNP-470MC-ND INDUCT ARRAY 2 COIL 47UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 47µH 188µH ±20% 2.4A 1.1A 4.6A 2.3A 93mOhm Max 372mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-471MC Datasheet Photo Not Available CDRCH12D78BNP-471MC-ND INDUCT ARRAY 2 COIL 470UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 470µH 1.88mH ±20% 670mA 310mA 1.5A 750mA 1.005Ohm Max 4.02Ohm Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-4R7NC Datasheet Photo Not Available CDRCH12D78BNP-4R7NC-ND INDUCT ARRAY 2 COIL 4.7UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 4.7µH 18.8µH ±30% 5.4A 2.8A 13.2A 6.6A 20mOhm Max 80mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-680MC Datasheet Photo Not Available CDRCH12D78BNP-680MC-ND INDUCT ARRAY 2 COIL 68UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 68µH 272µH ±20% 2A 940mA 3.9A 1.95A 133mOhm Max 532mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDRCH12D78BNP-6R8NC Datasheet Photo Not Available CDRCH12D78BNP-6R8NC-ND INDUCT ARRAY 2 COIL 6.8UH SMD 0 Available: 0
Standard Lead Time 13 Weeks
$1.06985 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)? CDRCH12D78B Active 2 6.8µH 27.2µH ±30% 5A 2.6A 12A 6A 23mOhm Max 92mOhm Max Shielded
-
-40°C ~ 125°C Surface Mount Nonstandard 0.480" L x 0.480" W (12.20mm x 12.20mm) 0.315" (8.00mm)
CDEPI106NP-220-S Datasheet CDEPI106NP-220-S - Sumida America Components Inc. 308-1615-2-ND INDUCT ARRAY 2 COIL 11UH SMD 0 Available: 0 $3.05972 500
Non-Stock
?
Minimum: 500
Tape & Reel (TR)? CDEPI106 Active 2 11µH 44µH
-
16A 2A 4.4A 2.2A 11.5mOhm 46mOhm Shielded
-
-40°C ~ 105°C Surface Mount Nonstandard 0.433" L x 0.433" W (11.00mm x 11.00mm) 0.413" (10.50mm)
CDEPI106NP-220-S Datasheet CDEPI106NP-220-S - Sumida America Components Inc. 308-1615-1-ND INDUCT ARRAY 2 COIL 11UH SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
CDEPI106 Discontinued at Digi-Key 2 11µH 44µH
-
16A 2A 4.4A 2.2A 11.5mOhm 46mOhm Shielded
-
-40°C ~ 105°C Surface Mount Nonstandard 0.433" L x 0.433" W (11.00mm x 11.00mm) 0.413" (10.50mm)
CDEPI106NP-220-S Datasheet CDEPI106NP-220-S - Sumida America Components Inc. 308-1615-6-ND INDUCT ARRAY 2 COIL 11UH SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
CDEPI106 Discontinued at Digi-Key 2 11µH 44µH
-
16A 2A 4.4A 2.2A 11.5mOhm 46mOhm Shielded
-
-40°C ~ 105°C Surface Mount Nonstandard 0.433" L x 0.433" W (11.00mm x 11.00mm) 0.413" (10.50mm)
Results per Page
Page 1/1

15:36:23 7/15/2019