Product Index > Inductors, Coils, Chokes > Adjustable Inductors

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Inductance
Clear
Tolerance
Clear
Q @ Freq
Clear
Mounting Type
Clear
Package / Case
Clear
Size / Dimension
Clear
Height
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Inductance Tolerance Q @ Freq Mounting Type Package / Case Size / Dimension Height
   
-
Photo Not Available 308-2339-ND INDUCTOR ADJUST 4.7MH THRU HOLE 0 Available: 0
Obsolete
-
Bulk? M-8 Obsolete 4.7mH ±6% 100 @ 100kHz Through Hole
-
0.303" L x 0.303" W (7.70mm x 7.70mm) 0.433" (11.00mm)
CP55-T308-NP Datasheet Photo Not Available 308-2328-2-ND INDUCTOR ADJUSTABLE 10UH SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)? CP Obsolete 10µH ±3% 45 @ 15MHz Surface Mount Nonstandard 0.244" L x 0.232" W (6.20mm x 5.90mm) 0.217" (5.50mm)
CP55-T308-NP Datasheet Photo Not Available 308-2328-1-ND INDUCTOR ADJUSTABLE 10UH SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)? CP Obsolete 10µH ±3% 45 @ 15MHz Surface Mount Nonstandard 0.244" L x 0.232" W (6.20mm x 5.90mm) 0.217" (5.50mm)
CP55-T308-NP Datasheet Photo Not Available 308-2328-6-ND INDUCTOR ADJUSTABLE 10UH SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®? CP Obsolete 10µH ±3% 45 @ 15MHz Surface Mount Nonstandard 0.244" L x 0.232" W (6.20mm x 5.90mm) 0.217" (5.50mm)
Results per Page
Page 1/1

08:46:59 7/20/2019