Photo Not Available
CX5060 503.5MHz Frequency Low Pass RF Filter (Radio Frequency) 997MHz Bandwidth 1dB Inline, SMA Connection, F and M
Product Overview
Digi-Key Part Number CX5060-ND
Copy   CX5060-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CX5060

Copy   CX5060
Description RF FILTR LOWPASS 503.5MHZ INLINE
Copy   RF FILTR LOWPASS 503.5MHZ INLINE
Detailed Description

503.5MHz Frequency Low Pass RF Filter (Radio Frequency) 997MHz Bandwidth 1dB Inline, SMA Connection, F and M

Copy   503.5MHz Frequency Low Pass RF Filter (Radio Frequency) 997MHz Bandwidth 1dB Inline, SMA Connection, F and M
Documents & Media
Datasheets CX5060
PCN Obsolescence/ EOL Multiple Devices 30/Jun/2017
Product Attributes Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Part Status Obsolete
Frequency 503.5MHz
Bandwidth 997MHz
Filter Type Low Pass
Ripple -
Insertion Loss 1dB
Mounting Type Free Hanging (In-Line)
Package / Case Inline, SMA Connection, F and M
Size / Dimension 0.670" Dia x 2.000" L (17.02mm x 50.80mm)
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

07:49:41 6/17/2019