CAD | USD

Product Index > Filters > Common Mode Chokes

Results: 8,435
8,435 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Filter Type
Clear
Number of Lines
Clear
Impedance @ Frequency

Clear
Inductance @ Frequency

Clear
Current Rating (Max)
Clear
DC Resistance (DCR) (Max)
Clear
Voltage Rating - DC
Clear
Voltage Rating - AC
Clear
Operating Temperature
Clear
Ratings
Clear
Approvals
Clear
Features
Clear
Mounting Type
Clear
Size / Dimension
Clear
Height (Max)
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
8,435 Remaining
Results per Page
Page 1/338
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approvals Features Mounting Type Size / Dimension Height (Max) Package / Case
   
DR331-513AE Datasheet DR331-513AE - Bourns Inc. DR331-513AETR-ND DR331-513AE CMC 51UH 500MA 2LN SMD 339,000 - Immediate Available: 339,000 $0.65431 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
DR331 Active Signal Line 2
-
51µH @ 100kHz 500mA 300mOhm 80V 42V -40°C ~ 135°C
-
-
-
Surface Mount 0.287" L x 0.213" W (7.30mm x 5.40mm) 0.197" (5.00mm) Horizontal, 4 Flat Lead
DR331-513AE Datasheet DR331-513AE - Bourns Inc. DR331-513AECT-ND DR331-513AE CMC 51UH 500MA 2LN SMD 340,665 - Immediate Available: 340,665 $1.65000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
DR331 Active Signal Line 2
-
51µH @ 100kHz 500mA 300mOhm 80V 42V -40°C ~ 135°C
-
-
-
Surface Mount 0.287" L x 0.213" W (7.30mm x 5.40mm) 0.197" (5.00mm) Horizontal, 4 Flat Lead
DR331-513AE Datasheet DR331-513AE - Bourns Inc. DR331-513AEDKR-ND DR331-513AE CMC 51UH 500MA 2LN SMD 340,665 - Immediate Available: 340,665 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
DR331 Active Signal Line 2
-
51µH @ 100kHz 500mA 300mOhm 80V 42V -40°C ~ 135°C
-
-
-
Surface Mount 0.287" L x 0.213" W (7.30mm x 5.40mm) 0.197" (5.00mm) Horizontal, 4 Flat Lead
SRF0905-472Y Datasheet SRF0905-472Y - Bourns Inc. SRF0905-472YTR-ND SRF0905-472Y CMC 4.7MH 400MA 2LN 4 KOHM SMD 32,000 - Immediate Available: 32,000 $0.87242 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
SRF0905 Active Signal Line 2 4 kOhms @ 300kHz 4.7mH @ 100kHz 400mA 900mOhm 80V
-
-40°C ~ 105°C
-
-
-
Surface Mount 0.362" L x 0.236" W (9.20mm x 6.00mm) 0.209" (5.30mm) Horizontal, 4 PC Pad
SRF0905-472Y Datasheet SRF0905-472Y - Bourns Inc. SRF0905-472YCT-ND SRF0905-472Y CMC 4.7MH 400MA 2LN 4 KOHM SMD 32,570 - Immediate Available: 32,570 $2.20000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRF0905 Active Signal Line 2 4 kOhms @ 300kHz 4.7mH @ 100kHz 400mA 900mOhm 80V
-
-40°C ~ 105°C
-