Product Index > Fans, Thermal Management > Thermal - Thermoelectric, Peltier Modules

Results: 663
663 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Part Status
Clear
Outline L x W x H
Clear
Qmax @ Th
Clear
Delta Tmax @ Th
Clear
Current - Max

Clear
Voltage - Max

Clear
Resistance

Clear
Operating Temperature
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
663 Remaining

Manufacturer
Results per Page
Page 1/27
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
Series Part Status Outline L x W x H Qmax @ Th Delta Tmax @ Th Current - Max Voltage - Max Resistance Operating Temperature Features
   
430801-504 Datasheet 430801-504 - Laird Thermal Systems, Inc. 926-1023-ND PELTIER MOD CP10,31,05,L1,W4.5 364 - Immediate Available: 364 $30.75000 1 Minimum: 1 CP Active 15.00mm x 15.00mm x 3.20mm 8.2W @ 25°C 67°C @ 25°C 3.9A 3.8V 820 mOhms 80°C Lead Wires, Non-Sealed
56430-501 Datasheet 56430-501 - Laird Thermal Systems, Inc. 926-1025-ND PELTIER MOD CP10,63,05,L1,W4.5 409 - Immediate Available: 409 $35.25000 1 Minimum: 1 CP Active 29.72mm x 15.00mm x 3.20mm 16.6W @ 25°C 67°C @ 25°C 3.9A 7.6V 1.66 Ohms 80°C Lead Wires, Non-Sealed
56460-501 Datasheet 56460-501 - Laird Thermal Systems, Inc. 926-1019-ND PELTIER MOD CP10,127,05,L1,W4.5 328 - Immediate Available: 328 $36.98000 1 Minimum: 1 CP Active 29.72mm x 29.72mm x 3.20mm 34.3W @ 25°C 67°C @ 25°C 3.9A 14.4V 3.36 Ohms 80°C Lead Wires, Non-Sealed
430036-504 Datasheet 430036-504 - Laird Thermal Systems, Inc. 926-1250-ND PELTIER CP10,63,05,L,EP,W4.5 176 - Immediate Available: 176 $39.03000 1 Minimum: 1 CP Active 29.72mm x 15.00mm x 3.20mm 16.6W @ 25°C 67°C @ 25°C 3.9A 7.6V 1.66 Ohms 80°C Lead Wires, Sealed - Epoxy
430082-502 Datasheet 430082-502 - Laird Thermal Systems, Inc. 926-1255-ND PELTIER CP14,127,045,L1,EP,W4.5 655 - Immediate Available: 655 $45.90000 1 Minimum: 1 CP Active 39.88mm x 39.88mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 80°C Lead Wires, Sealed - Epoxy
430028-509 Datasheet 430028-509 - Laird Thermal Systems, Inc. 926-1169-ND PELTIER MOD HT4,6,F2,2143,TA,W6 436 - Immediate Available: 436 $48.75000 1 Minimum: 1 ThermaTEC™ Active 43.20mm x 20.60mm x 3.81mm 16.4W @ 25°C 64°C @ 25°C 3.8A 7.2V 1.73 Ohms 175°C Lead Wires, Non-Sealed
71036-505 Datasheet 71036-505 - Laird Thermal Systems, Inc. 926-1017-ND PELTIER CP08,63,06,L1,W4.5 1,986 - Immediate Available: 1,986 $55.29000 1 Minimum: 1 CP Active 24.56mm x 12.29mm x 3.40mm 9.0W @ 25°C 67°C @ 25°C 2.1A 7.6V 3.13 Ohms 80°C Lead Wires, Non-Sealed
66195-505 Datasheet 66195-505 - Laird Thermal Systems, Inc. 926-1015-ND PELTIER CP08,127,06,L1,W4.5 144 - Immediate Available: 144 $58.83000 1 Minimum: 1 CP Active 24.64mm x 24.64mm x 3.40mm 18.1W @ 25°C 67°C @ 25°C 2.1A 14.4V 6.31 Ohms 80°C Lead Wires, Non-Sealed
108161050002 Datasheet 108161050002 - Laird Thermal Systems, Inc. 1487-1009-ND PC5,161,F1,4040,TA,RT,W6 282 - Immediate Available: 282 $68.40000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.71mm 53.2W @ 25°C 67°C @ 25°C 4.8A 18.3V 3.40 Ohms 120°C Lead Wires, Sealed - Silicone RTV
7945002-601 Datasheet 7945002-601 - Laird Thermal Systems, Inc. 926-1186-ND PELTIER MOD ZT5,16,F1,4040,TA,W8 158 - Immediate Available: 158 $70.27000 1 Minimum: 1 ZT Active 40.00mm x 40.00mm x 3.71mm 62.3W @ 25°C 74°C @ 25°C 5.0A 20.0V 3.33 Ohms 80°C Lead Wires, Non-Sealed
430745-510 Datasheet 430745-510 - Laird Thermal Systems, Inc. 926-1179-ND PELTIER MOD UT8,12,F2,2525,TA,W6 228 - Immediate Available: 228 $76.31000 1 Minimum: 1 UltraTEC™ Active 26.92mm x 24.56mm x 1.96mm 69.0W @ 25°C 69°C @ 25°C 7.9A 14.4V 1.68 Ohms 80°C Lead Wires, Non-Sealed
430874-301 Datasheet 430874-301 - Laird Thermal Systems, Inc. 926-1298-ND PELTIER UT6,19,F1,4040,TA,W6 263 - Immediate Available: 263 $76.69000 1 Minimum: 1 UltraTEC™ Active 40.00mm x 40.00mm x 3.91mm 93.0W @ 25°C 74°C @ 25°C 6.0A 24.6V
-
80°C Lead Wires, Non-Sealed
430759-512 Datasheet 430759-512 - Laird Thermal Systems, Inc. 926-1286-ND PELTIER UT11,12,F2,3030,TA,RT,W6 92 - Immediate Available: 92 $77.23000 1 Minimum: 1 UltraTEC™ Active 34.00mm x 30.00mm x 2.41mm 95.4W @ 25°C 67°C @ 25°C 11.1A 14.5V 1.20 Ohms 80°C Lead Wires, Sealed - Silicone RTV
430856-501 Datasheet 430856-501 - Laird Thermal Systems, Inc. 926-1288-ND PELTIER UT15,200,F2,4040,TA,RTW6 120 - Immediate Available: 120 $138.79000 1 Minimum: 1 UltraTEC™ Active 40.00mm x 40.00mm x 3.30mm 236.6W @ 25°C 68°C @ 25°C 15.4A 25.0V 1.37 Ohms 80°C Lead Wires, Sealed - Silicone RTV
430857-500 Datasheet 430857-500 - Laird Thermal Systems, Inc. 926-1178-ND PELTIER UT15,288,F2,5252,TA,W6 1,672 - Immediate Available: 1,672 $179.09000 1 Minimum: 1 UltraTEC™ Active 52.00mm x 52.00mm x 3.30mm 340.6W @ 25°C 68°C @ 25°C 15.4A 36.0V 1.97 Ohms 80°C Lead Wires, Non-Sealed
430857-501 Datasheet 430857-501 - Laird Thermal Systems, Inc. 926-1289-ND PELTIER UT15,288,F2,5252,TA,RTW6 151 - Immediate Available: 151 $206.87000 1 Minimum: 1 UltraTEC™ Active 52.00mm x 52.00mm x 3.30mm 340.6W @ 25°C 68°C @ 25°C 15.4A 36.0V 1.97 Ohms 80°C Lead Wires, Sealed - Silicone RTV
56890-503 Datasheet 56890-503 - Laird Thermal Systems, Inc. 926-1036-ND PELTIER MOD CP14,71,045,L1,W4.5 162 - Immediate Available: 162 $36.15000 1 Minimum: 1 CP Active 29.72mm x 29.72mm x 3.33mm 41.3W @ 25°C 67°C @ 25°C 8.5A 8.0V 870 mOhms 80°C Lead Wires, Non-Sealed
56590-502 Datasheet 56590-502 - Laird Thermal Systems, Inc. 926-1038-ND PELTIER MOD CP14,71,10,L1,W4.5 252 - Immediate Available: 252 $39.03000 1 Minimum: 1 CP Active 29.72mm x 29.72mm x 4.70mm 18.7W @ 25°C 67°C @ 25°C 3.9A 8.6V 1.92 Ohms 80°C Lead Wires, Non-Sealed
56760-505 Datasheet 56760-505 - Laird Thermal Systems, Inc. 926-1031-ND PELTIER MOD CP14,127,06,L1,W4.5 54 - Immediate Available: 54 $41.50000 1 Minimum: 1 CP Active 39.88mm x 39.88mm x 3.81mm 51.4W @ 25°C 67°C @ 25°C 6.0A 14.5V 2.25 Ohms 80°C Lead Wires, Non-Sealed
56910-502 Datasheet 56910-502 - Laird Thermal Systems, Inc. 926-1030-ND PELTIER MOD CP14,127,045,L1,W4.5 270 - Immediate Available: 270 $43.28000 1 Minimum: 1 CP Active 39.88mm x 39.88mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 80°C Lead Wires, Non-Sealed
66101-500 Datasheet 66101-500 - Laird Thermal Systems, Inc. 926-1292-ND PELTIER CP14,127,045,L1,RT,W4.5 189 - Immediate Available: 189 $45.90000 1 Minimum: 1 CP Active 39.88mm x 39.88mm x 3.33mm 72.0W @ 25°C 67°C @ 25°C 8.5A 14.5V 1.55 Ohms 80°C Lead Wires, Sealed - Silicone RTV
108127040402 Datasheet 108127040402 - Laird Thermal Systems, Inc. 1487-1008-ND PC4,12,F1,3030,TA,RT,W6 146 - Immediate Available: 146 $58.96000 1 Minimum: 1 Power-Cycling Active 30.00mm x 30.00mm x 3.20mm 33.4W @ 25°C 67°C @ 25°C 3.9A 14.4V 3.36 Ohms 120°C Lead Wires, Sealed - Silicone RTV
108127060001 Datasheet 108127060001 - Laird Thermal Systems, Inc. 1487-1011-ND PC6,12,F1.4040,TA,RT,W6 209 - Immediate Available: 209 $59.38000 1 Minimum: 1 Power-Cycling Active 40.00mm x 40.00mm x 3.81mm 51.4W @ 25°C 67°C @ 25°C 6.0A 14.5V 2.25 Ohms 120°C Lead Wires, Sealed - Silicone RTV
7940002-601 Datasheet 7940002-601 - Laird Thermal Systems, Inc. 926-1183-ND PELTIER MOD ZT4,12,F1,3030,TA,W8 106 - Immediate Available: 106 $60.32000 1 Minimum: 1 ZT Active 30.00mm x 30.00mm x 3.61mm 35.0W @ 25°C 74°C @ 25°C 3.9A 16.4V 3.44 Ohms 80°C Lead Wires, Non-Sealed
430446-503 Datasheet 430446-503 - Laird Thermal Systems, Inc. 926-1240-ND PELTIER CP08,127,05,L1,RT,W4.5 126 - Immediate Available: 126 $61.39000 1 Minimum: 1 CP Active 24.60mm x 24.60mm x 3.10mm 22.6W @ 25°C 67°C @ 25°C 2.6A 14.4V 5.10 Ohms 80°C Lead Wires, Sealed - Silicone RTV
Results per Page
Page 1/27
|< < 1 2 3 4 5 >|

03:46:30 6/18/2019