CAD | USD

Product Index > Discrete Semiconductor Products > Transistors - JFETs

Results: 2
2 Remaining
Filter Options:
Current - Drain (Idss) @ Vds (Vgs=0)
Clear
Current Drain (Id) - Max
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Resistance - RDS(On)
Clear
Power - Max
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Minimum Quantity Packaging Series Part Status FET Type Voltage - Breakdown (V(BR)GSS) Drain to Source Voltage (Vdss) Current - Drain (Idss) @ Vds (Vgs=0) Current Drain (Id) - Max Voltage - Cutoff (VGS off) @ Id Input Capacitance (Ciss) (Max) @ Vds Resistance - RDS(On) Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IJW120R070T1FKSA1 Datasheet Photo Not Available IJW120R070T1FKSA1-ND
IJW120R070T1FKSA1 JFET N-CHAN 35A TO247-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete N-Channel
-
1200V 3.3µA @ 1200V 35A
-
2000pF @ 19.5V (VGS) 70 mOhms 238W -55°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IJW120R100T1FKSA1 Datasheet Photo Not Available IJW120R100T1FKSA1-ND
IJW120R100T1FKSA1 JFET N-CHAN 26A TO247-3 0 Available: 0
Obsolete
-
Tube
-
Obsolete N-Channel
-
1200V 1.5µA @ 1200V 26A
-
1550pF @ 19.5V (VGS) 100 mOhms 190W -55°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
Results per Page
Page 1/1

22:40:01 12-10-2019