CAD | USD

Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 1,152
1,152 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
IGBT Type
Clear
Voltage - Collector Emitter Breakdown (Max)

Clear
Current - Collector (Ic) (Max)

Clear
Current - Collector Pulsed (Icm)

Clear
Vce(on) (Max) @ Vge, Ic
Clear
Power - Max

Clear
Switching Energy
Clear
Input Type
Clear
Gate Charge

Clear
Td (on/off) @ 25°C
Clear
Test Condition
Clear
Reverse Recovery Time (trr)
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
1,152 Remaining

Manufacturer
Results per Page
Page 1/47
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IKB40N65ES5ATMA1 Datasheet IKB40N65ES5ATMA1 - Infineon Technologies IKB40N65ES5ATMA1TR-ND 40A 650V TRENCHSTOP5 MEDIUM SPEE 7,000 - Immediate Available: 7,000 $4.14398 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
TrenchStop™ 5 Active Trench Field Stop 650V 79A 160A 1.74V @ 15V, 40A 230W 860µJ (on), 400µJ (off) Standard 95nC 19ns/130ns 400V, 40A, 10Ohm, 15V 73ns -40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
IKB40N65ES5ATMA1 Datasheet IKB40N65ES5ATMA1 - Infineon Technologies IKB40N65ES5ATMA1CT-ND 40A 650V TRENCHSTOP5 MEDIUM SPEE 7,310 - Immediate Available: 7,310 $8.08000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
TrenchStop™ 5 Active Trench Field Stop 650V 79A 160A 1.74V @ 15V, 40A 230W 860µJ (on), 400µJ (off) Standard 95nC 19ns/130ns 400V, 40A, 10Ohm, 15V 73ns -40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
IKB40N65ES5ATMA1 Datasheet IKB40N65ES5ATMA1 - Infineon Technologies IKB40N65ES5ATMA1DKR-ND 40A 650V TRENCHSTOP5 MEDIUM SPEE 7,310 - Immediate Available: 7,310 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
TrenchStop™ 5 Active Trench Field Stop 650V 79A 160A 1.74V @ 15V, 40A 230W 860µJ (on), 400µJ (off) Standard 95nC 19ns/130ns 400V, 40A, 10Ohm, 15V 73ns -40°C ~ 175°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB PG-TO263-3
IRG4BC40W-SPBF Datasheet IRG4BC40W-SPBF - Infineon Technologies IRG4BC40W-SPBF-ND IGBT 600V 40A 160W D2PAK 1,115 - Immediate Available: 1,115 $6.34000
-
Tube?
Alternate Packaging
-
Not For New Designs
-
600V 40A 160A 2.5V @ 15V, 20A 160W 110µJ (on), 230µJ (off) Standard 98nC 27ns/100ns 480V, 20A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
IGW25N120H3FKSA1 Datasheet IGW25N120H3FKSA1 - Infineon Technologies IGW25N120H3FKSA1-ND IGBT 1200V 50A 326W TO247-3 19,719 - Immediate Available: 19,719 $8.83000 1 Minimum: 1 Tube? TrenchStop® Active Trench Field Stop 1200V 50A 100A 2.4V @ 15V, 25A 326W 2.65mJ Standard 115nC 27ns/277ns 600V, 25A, 23Ohm, 15V
-
-40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IRG4PC40FDPBF Datasheet IRG4PC40FDPBF - Infineon Technologies IRG4PC40FDPBF-ND IGBT 600V 49A 160W TO247AC 3,001 - Immediate Available: 3,001 $9.65000
-
Tube?
-
Not For New Designs
-
600V 49A 196A 1.7V @ 15V, 27A 160W 950µJ (on), 2.01mJ (off) Standard 100nC 63ns/230ns 480V, 27A, 10Ohm, 15V 42ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IRG4PH50UPBF Datasheet IRG4PH50UPBF - Infineon Technologies IRG4PH50UPBF-ND IGBT 1200V 45A 200W TO247AC 5,055 - Immediate Available: 5,055 $9.68000
-
Tube?
-
Not For New Designs
-
1200V 45A 180A 3.7V @ 15V, 24A 200W 530µJ (on), 1.41mJ (off) Standard 160nC 35ns/200ns 960V, 24A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IRG4PC50WPBF Datasheet IRG4PC50WPBF - Infineon Technologies IRG4PC50WPBF-ND IGBT 600V 55A 200W TO247AC 895 - Immediate Available: 895 $9.77000
-
Bulk?
-
Not For New Designs
-
600V 55A 220A 2.3V @ 15V, 27A 200W 80µJ (on), 320µJ (off) Standard 180nC 46ns/120ns 480V, 27A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IRG4PH40UDPBF Datasheet IRG4PH40UDPBF - Infineon Technologies IRG4PH40UDPBF-ND IGBT 1200V 41A 160W TO247AC 1,518 - Immediate Available: 1,518 $10.09000
-
Bulk?
-
Not For New Designs
-
1200V 41A 82A 3.1V @ 15V, 21A 160W 1.8mJ (on), 1.93mJ (off) Standard 86nC 46ns/97ns 800V, 21A, 10Ohm, 15V 63ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IRG4PH50SPBF Datasheet IRG4PH50SPBF - Infineon Technologies IRG4PH50SPBF-ND IGBT 1200V 57A 200W TO247AC 1,858 - Immediate Available: 1,858 $10.48000
-
Bulk?
-
Not For New Designs
-
1200V 57A 114A 1.7V @ 15V, 33A 200W 1.8mJ (on), 19.6mJ (off) Standard 167nC 32ns/845ns 960V, 33A, 5Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IRG4PC50FDPBF Datasheet IRG4PC50FDPBF - Infineon Technologies IRG4PC50FDPBF-ND IGBT 600V 70A 200W TO247AC 1,839 - Immediate Available: 1,839 $13.42000
-
Tray?
-
Not For New Designs
-
600V 70A 280A 1.6V @ 15V, 39A 200W 1.5mJ (on), 2.4mJ (off) Standard 190nC 55ns/240ns 480V, 39A, 5Ohm, 15V 50ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
IKW40N120H3FKSA1 Datasheet IKW40N120H3FKSA1 - Infineon Technologies IKW40N120H3FKSA1-ND IGBT 1200V 80A 483W TO247-3 3,842 - Immediate Available: 3,842 $13.62000 1 Minimum: 1 Tube? TrenchStop® Active Trench Field Stop 1200V 80A 160A 2.4V @ 15V, 40A 483W 4.4mJ Standard 185nC 30ns/290ns 600V, 40A, 12Ohm, 15V 355ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IKW40N120T2FKSA1 Datasheet IKW40N120T2FKSA1 - Infineon Technologies IKW40N120T2FKSA1-ND IGBT 1200V 75A 480W TO247-3 1,311 - Immediate Available: 1,311 $13.62000 1 Minimum: 1 Tube? TrenchStop® Active Trench 1200V 75A 160A 2.2V @ 15V, 40A 480W 5.25mJ Standard 192nC 33ns/314ns 600V, 40A, 12Ohm, 15V 258ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IKW75N65EL5XKSA1 Datasheet IKW75N65EL5XKSA1 - Infineon Technologies IKW75N65EL5XKSA1IN-ND IGBT 650V 75A FAST DIODE TO247-3 1,194 - Immediate Available: 1,194 $14.34000 1 Minimum: 1 Tube? TrenchStop™ 5 Active
-
650V 80A 300A 1.35V @ 15V, 75A 536W 1.61mJ (on), 3.2mJ (off) Standard 436nC 40ns/275ns 400V, 75A, 4Ohm, 15V 114ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IRGP30B120KD-EP Datasheet IRGP30B120KD-EP - Infineon Technologies IRGP30B120KD-EP-ND IGBT 1200V 60A 300W TO247AD 1,951 - Immediate Available: 1,951 $18.08000
-
Tube?
-
Not For New Designs NPT 1200V 60A 120A 4V @ 15V, 60A 300W 1.07mJ (on), 1.49mJ (off) Standard 169nC
-
600V, 25A, 5Ohm, 15V 300ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AD
AIKQ120N60CTXKSA1 Datasheet AIKQ120N60CTXKSA1 - Infineon Technologies AIKQ120N60CTXKSA1-ND IC DISCRETE 600V TO247-3 1,688 - Immediate Available: 1,688 $20.90000 1 Minimum: 1 Tube? Automotive, AEC-Q101, TrenchStop™ Active Trench Field Stop 600V 160A 480A 2V @ 15V, 120A 833W 4.1mJ (on), 2.8mJ (off) Standard 772nC 33ns/310ns 400V, 120A, 3Ohm, 15V
-
-40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3-46
IRG4PSC71KDPBF Datasheet IRG4PSC71KDPBF - Infineon Technologies IRG4PSC71KDPBF-ND IGBT 600V 85A 350W SUPER247 255 - Immediate Available: 255 $32.72000
-
Bulk?
-
Not For New Designs
-
600V 85A 200A 2.3V @ 15V, 60A 350W 3.95mJ (on), 2.33mJ (off) Standard 340nC 82ns/282ns 480V, 60A, 5Ohm, 15V 82ns -55°C ~ 150°C (TJ) Through Hole TO-274AA SUPER-247™ (TO-274AA)
IRGPS60B120KDP Datasheet IRGPS60B120KDP - Infineon Technologies IRGPS60B120KDP-ND IGBT 1200V 105A 595W SUPER247 1,230 - Immediate Available: 1,230 $34.36000
-
Tube?
-
Not For New Designs NPT 1200V 105A 240A 2.75V @ 15V, 60A 595W 3.21mJ (on), 4.78mJ (off) Standard 340nC
-
600V, 15A, 4.7Ohm, 15V 180ns -55°C ~ 150°C (TJ) Through Hole TO-274AA SUPER-247™ (TO-274AA)
SGP02N120XKSA1 Datasheet SGP02N120XKSA1 - Infineon Technologies SGP02N120XKSA1-ND IGBT 1200V 6.2A 62W TO220-3 15,811 - Immediate Available: 15,811 $3.37000
-
Tube?
-
Not For New Designs NPT 1200V 6.2A 9.6A 3.6V @ 15V, 2A 62W 220µJ Standard 11nC 23ns/260ns 800V, 2A, 91Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-220-3 PG-TO220-3
IRG4BC20SPBF Datasheet IRG4BC20SPBF - Infineon Technologies IRG4BC20SPBF-ND IGBT 600V 19A 60W TO220AB 1,997 - Immediate Available: 1,997 $3.50000
-
Tube?
-
Not For New Designs
-
600V 19A 38A 1.6V @ 15V, 10A 60W 120µJ (on), 2.05mJ (off) Standard 27nC 27ns/540ns 480V, 10A, 50Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
IRG4IBC30WPBF Datasheet IRG4IBC30WPBF - Infineon Technologies IRG4IBC30WPBF-ND IGBT 600V 17A 45W TO220FP 1,976 - Immediate Available: 1,976 $4.98000
-
Tube?
-
Not For New Designs
-
600V 17A 92A 2.7V @ 15V, 12A 45W 130µJ (on), 130µJ (off) Standard 51nC 25ns/99ns 480V, 12A, 23Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220AB Full-Pak
IRGB4056DPBF Datasheet IRGB4056DPBF - Infineon Technologies IRGB4056DPBF-ND IGBT 600V 24A 140W TO220AB 1,631 - Immediate Available: 1,631 $5.21000 1 Minimum: 1 Tube?
-
Active Trench 600V 24A 48A 1.85V @ 15V, 12A 140W 75µJ (on), 225µJ (off) Standard 25nC 31ns/83ns 400V, 12A, 22Ohm, 15V 68ns -55°C ~ 175°C (TJ) Through Hole TO-220-3 TO-220AB
IRG4BC40FPBF Datasheet IRG4BC40FPBF - Infineon Technologies IRG4BC40FPBF-ND IGBT 600V 49A 160W TO220AB 3,156 - Immediate Available: 3,156 $6.23000
-
Tube?
-
Not For New Designs
-
600V 49A 196A 1.7V @ 15V, 27A 160W 370µJ (on), 1.81mJ (off) Standard 100nC 26ns/240ns 480V, 27A, 10Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
IKW30N65ES5XKSA1 Datasheet IKW30N65ES5XKSA1 - Infineon Technologies IKW30N65ES5XKSA1-ND IGBT TRENCH 650V 62A TO247-3 1,482 - Immediate Available: 1,482 $6.89000 1 Minimum: 1 Tube? TrenchStop™ Active Trench 650V 62A 120A 1.7V @ 15V, 30A 188W 560µJ (on), 320µJ (off) Standard 70nC 17ns/124ns 400V, 30A, 13Ohm, 15V 75ns -40°C ~ 175°C (TJ) Through Hole TO-247-3 PG-TO247-3
IRG4PC30FDPBF Datasheet IRG4PC30FDPBF - Infineon Technologies IRG4PC30FDPBF-ND IGBT 600V 31A 100W TO247AC 520 - Immediate Available: 520 $7.19000
-
Bulk?
-
Not For New Designs
-
600V 31A 120A 1.8V @ 15V, 17A 100W 630µJ (on), 1.39mJ (off) Standard 51nC 42ns/230ns 480V, 17A, 23Ohm, 15V 42ns -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247AC
Results per Page
Page 1/47
|< < 1 2 3 4 5 >|

17:47:08 9/16/2019