Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 258
258 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
Drain to Source Voltage (Vdss)

Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs

Clear
Vgs (Max)
Clear
Input Capacitance (Ciss) (Max) @ Vds

Clear
Power Dissipation (Max)
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
258 Remaining

Manufacturer
Results per Page
Page 1/11
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
2N7002-TP Datasheet 2N7002-TP - Micro Commercial Co 2N7002-TPMSTR-ND MOSFET N-CH 60V 0.115A SOT-23 420,000 - Immediate Available: 420,000 $0.04735 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 500mA, 10V 2.5V @ 250µA
-
-
50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002-TP Datasheet 2N7002-TP - Micro Commercial Co 2N7002-TPMSCT-ND MOSFET N-CH 60V 0.115A SOT-23 421,847 - Immediate Available: 421,847 $0.29000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 500mA, 10V 2.5V @ 250µA
-
-
50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002-TP Datasheet 2N7002-TP - Micro Commercial Co 2N7002-TPMSDKR-ND MOSFET N-CH 60V 0.115A SOT-23 421,847 - Immediate Available: 421,847 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 500mA, 10V 2.5V @ 250µA
-
-
50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2301-TP Datasheet SI2301-TP - Micro Commercial Co SI2301-TPMSTR-ND MOSFET P-CH 20V 2.8A SOT-23 18,000 - Immediate Available: 18,000 $0.25185 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 2.8A (Ta) 2.5V, 4.5V 120mOhm @ 2.8A, 4.5V 450mV @ 250µA (Min) 14.5nC @ 4.5V ±8V 880pF @ 6V
-
1.25W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2301-TP Datasheet SI2301-TP - Micro Commercial Co SI2301-TPMSCT-ND MOSFET P-CH 20V 2.8A SOT-23 18,014 - Immediate Available: 18,014 $0.79000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 2.8A (Ta) 2.5V, 4.5V 120mOhm @ 2.8A, 4.5V 450mV @ 250µA (Min) 14.5nC @ 4.5V ±8V 880pF @ 6V
-
1.25W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2301-TP Datasheet SI2301-TP - Micro Commercial Co SI2301-TPMSDKR-ND MOSFET P-CH 20V 2.8A SOT-23 18,014 - Immediate Available: 18,014 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 2.8A (Ta) 2.5V, 4.5V 120mOhm @ 2.8A, 4.5V 450mV @ 250µA (Min) 14.5nC @ 4.5V ±8V 880pF @ 6V
-
1.25W (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002K-TP Datasheet 2N7002K-TP - Micro Commercial Co 2N7002K-TPMSTR-ND MOSFET N-CH 60V 340MA SOT-23-3 102,000 - Immediate Available: 102,000 $0.07474 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 340mA (Ta) 4.5V, 10V 5Ohm @ 500mA, 10V 1V @ 1mA
-
±20V 40pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002K-TP Datasheet 2N7002K-TP - Micro Commercial Co 2N7002K-TPMSCT-ND MOSFET N-CH 60V 340MA SOT-23-3 104,784 - Immediate Available: 104,784 $0.46000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 340mA (Ta) 4.5V, 10V 5Ohm @ 500mA, 10V 1V @ 1mA
-
±20V 40pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002K-TP Datasheet 2N7002K-TP - Micro Commercial Co 2N7002K-TPMSDKR-ND MOSFET N-CH 60V 340MA SOT-23-3 104,784 - Immediate Available: 104,784 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 340mA (Ta) 4.5V, 10V 5Ohm @ 500mA, 10V 1V @ 1mA
-
±20V 40pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
2N7002W-TP Datasheet 2N7002W-TP - Micro Commercial Co 2N7002W-TPMSTR-ND MOSFET N-CH 60V 115MA SOT-323 48,000 - Immediate Available: 48,000 $0.09749 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
±20V 50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
2N7002W-TP Datasheet 2N7002W-TP - Micro Commercial Co 2N7002W-TPMSCT-ND MOSFET N-CH 60V 115MA SOT-323 48,308 - Immediate Available: 48,308 $0.63000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
±20V 50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
2N7002W-TP Datasheet 2N7002W-TP - Micro Commercial Co 2N7002W-TPMSDKR-ND MOSFET N-CH 60V 115MA SOT-323 48,308 - Immediate Available: 48,308 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 115mA (Ta) 5V, 10V 7.5Ohm @ 50mA, 5V 2V @ 250µA
-
±20V 50pF @ 25V
-
200mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-323 SC-70, SOT-323
SI2300-TP Datasheet SI2300-TP - Micro Commercial Co SI2300-TPMSTR-ND N-CHANNEL,MOSFETS,SOT-23 PACKAGE 18,000 - Immediate Available: 18,000 $0.11761 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 4.5A 2.5V, 4.5V 25mOhm @ 4.5A, 4.5V 900mV @ 250µA 4.2nC @ 4.5V ±10V 482pF @ 10V
-
1W -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2300-TP Datasheet SI2300-TP - Micro Commercial Co SI2300-TPMSCT-ND N-CHANNEL,MOSFETS,SOT-23 PACKAGE 20,456 - Immediate Available: 20,456 $0.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 4.5A 2.5V, 4.5V 25mOhm @ 4.5A, 4.5V 900mV @ 250µA 4.2nC @ 4.5V ±10V 482pF @ 10V
-
1W -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2300-TP Datasheet SI2300-TP - Micro Commercial Co SI2300-TPMSDKR-ND N-CHANNEL,MOSFETS,SOT-23 PACKAGE 20,456 - Immediate Available: 20,456 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 20V 4.5A 2.5V, 4.5V 25mOhm @ 4.5A, 4.5V 900mV @ 250µA 4.2nC @ 4.5V ±10V 482pF @ 10V
-
1W -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2310-TP Datasheet SI2310-TP - Micro Commercial Co SI2310-TPMSTR-ND N-CHANNEL MOSFET, SOT-23 PACKAGE 15,000 - Immediate Available: 15,000 $0.11761 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 3A (Ta) 10V 125mOhm @ 3A, 4.5V 2V @ 250µA 6nC @ 4.5V ±20V 247pF @ 30V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2310-TP Datasheet SI2310-TP - Micro Commercial Co SI2310-TPMSCT-ND N-CHANNEL MOSFET, SOT-23 PACKAGE 17,556 - Immediate Available: 17,556 $0.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 3A (Ta) 10V 125mOhm @ 3A, 4.5V 2V @ 250µA 6nC @ 4.5V ±20V 247pF @ 30V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2310-TP Datasheet SI2310-TP - Micro Commercial Co SI2310-TPMSDKR-ND N-CHANNEL MOSFET, SOT-23 PACKAGE 17,556 - Immediate Available: 17,556 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 3A (Ta) 10V 125mOhm @ 3A, 4.5V 2V @ 250µA 6nC @ 4.5V ±20V 247pF @ 30V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2305-TP Datasheet SI2305-TP - Micro Commercial Co SI2305-TPMSTR-ND P-CHANNEL MOSFET, SOT-23 PACKAGE 9,000 - Immediate Available: 9,000 $0.11761 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 8V 4.1A (Ta) 4.5V 90mOhm @ 2A, 1.8V 900mV @ 250µA 15nC @ 4.5V ±8V
-
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2305-TP Datasheet SI2305-TP - Micro Commercial Co SI2305-TPMSCT-ND P-CHANNEL MOSFET, SOT-23 PACKAGE 10,329 - Immediate Available: 10,329 $0.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 8V 4.1A (Ta) 4.5V 90mOhm @ 2A, 1.8V 900mV @ 250µA 15nC @ 4.5V ±8V
-
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI2305-TP Datasheet SI2305-TP - Micro Commercial Co SI2305-TPMSDKR-ND P-CHANNEL MOSFET, SOT-23 PACKAGE 10,329 - Immediate Available: 10,329 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 8V 4.1A (Ta) 4.5V 90mOhm @ 2A, 1.8V 900mV @ 250µA 15nC @ 4.5V ±8V
-
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI3415-TP Datasheet SI3415-TP - Micro Commercial Co SI3415-TPMSTR-ND MOSFET P-CH 20V 4A SOT-23 6,000 - Immediate Available: 6,000 $0.11761 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 50mOhm @ 4A, 4.5V 1V @ 250µA 17.2nC @ 4.5V ±8V 1450pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI3415-TP Datasheet SI3415-TP - Micro Commercial Co SI3415-TPMSCT-ND MOSFET P-CH 20V 4A SOT-23 8,604 - Immediate Available: 8,604 $0.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 50mOhm @ 4A, 4.5V 1V @ 250µA 17.2nC @ 4.5V ±8V 1450pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI3415-TP Datasheet SI3415-TP - Micro Commercial Co SI3415-TPMSDKR-ND MOSFET P-CH 20V 4A SOT-23 8,604 - Immediate Available: 8,604 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active P-Channel MOSFET (Metal Oxide) 20V 4A (Ta) 1.8V, 4.5V 50mOhm @ 4A, 4.5V 1V @ 250µA 17.2nC @ 4.5V ±8V 1450pF @ 10V
-
350mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
SI3402-TP Datasheet SI3402-TP - Micro Commercial Co SI3402-TPMSTR-ND MOSFET N-CHANNEL 30V 4A SOT23 3,000 - Immediate Available: 3,000 $0.11761 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 30V 4A 2.5V, 10V 55mOhm @ 4A, 10V 1.4V @ 250µA 4.34nC @ 4.5V ±12V 390pF @ 15V
-
350mW -55°C ~ 150°C (TJ) Surface Mount SOT-23 TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/11
|< < 1 2 3 4 5 >|

06:19:31 6/24/2019