Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 17
17 Remaining
Filter Options:
Series
Clear
Part Status
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
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
17 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IXFT6N100F Datasheet IXFT6N100F - IXYS-RF IXFT6N100F-ND MOSFET N-CH 1000V 6A TO268 188 - Immediate Available: 188 $15.10000 1 Minimum: 1 Tube? HiPerRF™ Active N-Channel MOSFET (Metal Oxide) 1000V 6A (Tc) 10V 1.9Ohm @ 3A, 10V 5.5V @ 2.5mA 54nC @ 10V ±20V 1770pF @ 25V
-
180W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-268 (IXFT) TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXFK55N50F Datasheet IXFK55N50F - IXYS-RF IXFK55N50F-ND MOSFET N-CH 500V 55A TO264 63 - Immediate Available: 63 $39.18000 1 Minimum: 1 Tube? HiPerRF™ Active N-Channel MOSFET (Metal Oxide) 500V 55A (Tc) 10V 85mOhm @ 27.5A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6700pF @ 25V
-
560W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-264 (IXFK) TO-264-3, TO-264AA
IXFN55N50F Datasheet IXFN55N50F - IXYS-RF IXFN55N50F-ND MOSFET N-CH 500V 55A SOT227B 98 - Immediate Available: 98 $57.16000 1 Minimum: 1 Tube? HiPerRF™ Active N-Channel MOSFET (Metal Oxide) 500V 55A (Tc) 10V 85mOhm @ 27.5A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6700pF @ 25V
-
600W (Tc) -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFH12N50F Datasheet IXFH12N50F - IXYS-RF IXFH12N50F-ND MOSFET N-CH 500V 12A TO247 33 - Immediate Available: 33 $13.30000
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 500V 12A (Tc) 10V 400mOhm @ 6A, 10V 5.5V @ 2.5mA 54nC @ 10V ±20V 1870pF @ 25V
-
180W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 (IXFH) TO-247-3
IXFT12N100F Datasheet IXFT12N100F - IXYS-RF IXFT12N100F-ND MOSFET N-CH 1000V 12A TO268 43 - Immediate Available: 43 $18.07000
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 12A (Tc) 10V 1.05Ohm @ 6A, 10V 5.5V @ 4mA 77nC @ 10V ±20V 2700pF @ 25V
-
300W (Tc) -55°C ~ 150°C (TJ) Surface Mount TO-268 (IXFT) TO-268-3, D³Pak (2 Leads + Tab), TO-268AA
IXFX55N50F Datasheet IXFX55N50F - IXYS-RF IXFX55N50F-ND MOSFET N-CH 500V 55A PLUS247 21 - Immediate Available: 21 $36.02000
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 500V 55A (Tc) 10V 85mOhm @ 27.5A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6700pF @ 25V
-
560W (Tc) -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFX24N100F Datasheet IXFX24N100F - IXYS-RF IXFX24N100F-ND MOSFET N-CH 1000V 24A PLUS247-3 34 - Immediate Available: 34 $38.91000
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 24A (Tc) 10V 390mOhm @ 12A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6600pF @ 25V
-
560W (Tc) -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
IXFH6N100F Datasheet IXFH6N100F - IXYS-RF IXFH6N100F-ND MOSFET N-CH 1000V 6A TO247 0 Available: 0
Standard Lead Time 14 Weeks
$13.30000 1 Minimum: 1 Tube? HiPerRF™ Active N-Channel MOSFET (Metal Oxide) 1000V 6A (Tc) 10V 1.9Ohm @ 3A, 10V 5.5V @ 2.5mA 54nC @ 10V ±20V 1770pF @ 25V
-
180W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 (IXFH) TO-247-3
IXFH12N100F Datasheet IXFH12N100F - IXYS-RF IXFH12N100F-ND MOSFET N-CH 1000V 12A TO-247AD 0 Available: 0
Standard Lead Time 14 Weeks
$13.67500 30
Non-Stock
?
Minimum: 30
Tube? HiPerRF™ Active N-Channel MOSFET (Metal Oxide) 1000V 12A (Tc) 10V 1.05Ohm @ 6A, 10V 5.5V @ 4mA 77nC @ 10V ±20V 2700pF @ 25V
-
300W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247AD (IXFH) TO-3P-3 Full Pack
IXFH21N50F Datasheet IXFH21N50F - IXYS-RF IXFH21N50F-ND MOSFET N-CH 500V 21A TO247 11 - Immediate Available: 11 $17.84000
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 500V 21A (Tc) 10V 250mOhm @ 10.5A, 10V 5.5V @ 4mA 77nC @ 10V ±20V 2600pF @ 25V
-
300W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247 (IXFH) TO-247-3
IXFK21N100F Datasheet IXFK21N100F - IXYS-RF IXFK21N100F-ND MOSFET N-CH 1000V 21A TO264 0 Available: 0
Obsolete
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 21A (Tc) 10V 500mOhm @ 10.5A, 10V 5.5V @ 4mA 160nC @ 10V ±20V 5500pF @ 25V
-
500W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-264 (IXFK) TO-264-3, TO-264AA
IXFK24N100F Datasheet IXFK24N100F - IXYS-RF IXFK24N100F-ND MOSFET N-CH 1000V 24A TO264 0 Available: 0
Obsolete
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 24A (Tc) 10V 390mOhm @ 12A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6600pF @ 25V
-
560W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-264 (IXFK) TO-264-3, TO-264AA
IXFK44N50F Datasheet IXFK44N50F - IXYS-RF IXFK44N50F-ND MOSFET N-CH 500V 44A TO264 0 Available: 0
Obsolete
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 500V 44A (Tc) 10V 120mOhm @ 22A, 10V 5.5V @ 4mA 156nC @ 10V ±20V 5500pF @ 25V
-
500W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-264 (IXFK) TO-264-3, TO-264AA
IXFN24N100F Datasheet IXFN24N100F - IXYS-RF IXFN24N100F-ND MOSFET N-CH 1000V 24A SOT227B 0 Available: 0
Obsolete
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 24A (Tc) 10V 390mOhm @ 12A, 10V 5.5V @ 8mA 195nC @ 10V ±20V 6600pF @ 25V
-
600W (Tc) -55°C ~ 150°C (TJ) Chassis Mount SOT-227B SOT-227-4, miniBLOC
IXFX21N100F Datasheet IXFX21N100F - IXYS-RF IXFX21N100F-ND MOSFET N-CH 1000V 21A PLUS247-3 0 Available: 0
Obsolete
-
Tube? HiPerRF™ Obsolete N-Channel MOSFET (Metal Oxide) 1000V 21A (Tc) 10V 500mOhm @ 10.5A, 10V 5.5V @ 4mA 160nC @ 10V ±20V 5500pF @ 25V
-
500W (Tc) -55°C ~ 150°C (TJ) Through Hole PLUS247™-3 TO-247-3
-
IXRFSM12N100 - IXYS-RF IXRFSM12N100-ND 2A 1000V MOSFET IN SMPD PACKAGE 0 Available: 0
Obsolete
-
Tube? SMPD Obsolete N-Channel MOSFET (Metal Oxide) 1000V 12A (Tc) 15V 1.05Ohm @ 6A, 15V 5.5V @ 250µA 77nC @ 10V ±20V 2875pF @ 800V
-
940W -55°C ~ 150°C (TJ) Surface Mount 16-SMPD 16-BESOP (0.790", 20.11mm Width), 15 Leads, Exposed Pad
-
IXRFSM18N50 - IXYS-RF IXRFSM18N50-ND 18A 500V MOSFET IN SMPD PACKAGE 0 Available: 0
Obsolete
-
Tube? SMPD Obsolete N-Channel MOSFET (Metal Oxide) 500V 19A (Tc) 20V 340mOhm @ 9.5A, 20V 6.5V @ 250µA 42nC @ 10V ±20V 2250pF @ 400V
-
835W -55°C ~ 150°C (TJ) Surface Mount 16-SMPD 16-BESOP (0.790", 20.11mm Width), 15 Leads, Exposed Pad
Results per Page
Page 1/1

21:33:01 7/15/2019