CAD | USD

Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 5
5 Similar Products Remaining
Filter Options:
Series
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Drive Voltage (Max Rds On, Min Rds On)
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
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
5 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
LSIC1MO120E0080 Datasheet LSIC1MO120E0080 - Littelfuse Inc. F10335-ND MOSFET SIC 1200V 39A TO247-3 747 - Immediate Available: 747 $23.09000 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 1200V 39A (Tc) 20V 100mOhm @ 20A, 20V 4V @ 10mA 95nC @ 20V +22V, -6V 1825pF @ 800V
-
179W (Tc) -55°C ~ 150°C Through Hole TO-247-3 TO-247-3
LSIC1MO170E1000 Datasheet LSIC1MO170E1000 - Littelfuse Inc. F11760-ND MOSFET SIC 1700V N-CH TO-247-3L 380 - Immediate Available: 380 $9.38000 1 Minimum: 1
-
-
Active N-Channel SiCFET (Silicon Carbide) 1700V 5A (Tc) 15V, 20V 1Ohm @ 2A, 20V 4V @ 1mA 15nC @ 20V +22V, -6V 200pF @ 1000V
-
54W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3L TO-247-3
LSIC1MO120E0120 Datasheet LSIC1MO120E0120 - Littelfuse Inc. F11004-ND SIC MOSFET 1200V 27A TO247-3 474 - Immediate
1,350 - Factory Stock
Available: 474
$16.77000 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 1200V 27A (Tc) 20V 150mOhm @ 14A, 20V 4V @ 7mA 80nC @ 20V +22V, -6V 1125pF @ 800V
-
139W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
LSIC1MO120E0160 Datasheet LSIC1MO120E0160 - Littelfuse Inc. F11005-ND SIC MOSFET 1200V 22A TO247-3 450 - Immediate Available: 450 $13.77000 1 Minimum: 1 Tube
-
Active N-Channel SiCFET (Silicon Carbide) 1200V 22A (Tc) 20V 200mOhm @ 10A, 20V 4V @ 5mA 57nC @ 20V +22V, -6V 870pF @ 800V
-
125W (Tc) -55°C ~ 150°C (TJ) Through Hole TO-247-3 TO-247-3
-
Photo Not Available SYC0102BLT1G-ND SCR 0.25A GATE SCR 6,000 - Factory Stock $0.20157 3,000
Non-Stock
Minimum: 3,000
-
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

15:19:32 9/20/2019