CAD | USD
PI5101-01-LGIZ N-Channel 5V 60A (Ta) 3.1W (Ta) Surface Mount 3-LGA (4.1x8)
Product Overview
Digi-Key Part Number 1102-1078-5-ND
Copy   1102-1078-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI5101-01-LGIZ

Copy   PI5101-01-LGIZ
Description MOSFET N-CH 5V 60A 3LGA
Copy   MOSFET N-CH 5V 60A 3LGA
Detailed Description

N-Channel 5V 60A (Ta) 3.1W (Ta) Surface Mount 3-LGA (4.1x8)

Copy   N-Channel 5V 60A (Ta) 3.1W (Ta) Surface Mount 3-LGA (4.1x8)
Documents & Media
Datasheets PI5101 Series
PCN Obsolescence/ EOL PI2x Devices 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Picor® µRDS(on)FET®
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 5V
Current - Continuous Drain (Id) @ 25°C 60A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 3.5V, 4.5V
Rds On (Max) @ Id, Vgs 0.45mOhm @ 60A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 1mA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 4.5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 7600pF @ 5V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 3-LGA (4.1x8)
Package / Case 3-FLGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 50
Other Names 1102-1078-5
PI5101-00-LGIZ
PI510101LGIZ

16:11:18 9/17/2019