Add To Favorites
Photo Not Available
500-00001 Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 1.5W Through Hole TO-92 (TO-226)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 500-00001-ND
Copy   500-00001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

500-00001

Copy   500-00001
Description TRANSISTOR, NPN SW HS 200MA
Copy   TRANSISTOR, NPN SW HS 200MA
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 1.5W Through Hole TO-92 (TO-226)

Copy   Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 1.5W Through Hole TO-92 (TO-226)
Documents & Media
Datasheets 2N3903,04
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 1.5W
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92 (TO-226)
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 1

15:44:05 6/15/2019