Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - RF

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Transistor Type Voltage - Collector Emitter Breakdown (Max) Frequency - Transition Noise Figure (dB Typ @ f) Gain Power - Max DC Current Gain (hFE) (Min) @ Ic, Vce Current - Collector (Ic) (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBTH10-TP Datasheet MMBTH10-TP - Micro Commercial Co MMBTH10-TPMSTR-ND RF TRANS NPN 25V 650MHZ SOT23 3,000 - Immediate Available: 3,000 $0.07118 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 25V 650MHz
-
-
225mW 60 @ 4mA, 10V 50mA -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBTH10-TP Datasheet MMBTH10-TP - Micro Commercial Co MMBTH10-TPMSCT-ND RF TRANS NPN 25V 650MHZ SOT23 3,513 - Immediate Available: 3,513 $0.43000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 25V 650MHz
-
-
225mW 60 @ 4mA, 10V 50mA -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBTH10-TP Datasheet MMBTH10-TP - Micro Commercial Co MMBTH10-TPMSDKR-ND RF TRANS NPN 25V 650MHZ SOT23 3,513 - Immediate Available: 3,513 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 25V 650MHz
-
-
225mW 60 @ 4mA, 10V 50mA -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

16:31:20 6/24/2019