Product Index > Discrete Semiconductor Products > Thyristors - TRIACs

Results: 1,426
1,426 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Triac Type
Clear
Voltage - Off State
Clear
Current - On State (It (RMS)) (Max)

Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
Current - Gate Trigger (Igt) (Max)
Clear
Current - Hold (Ih) (Max)

Clear
Configuration
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
1,426 Remaining

Manufacturer
Results per Page
Page 1/58
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
Packaging Series Part Status Triac Type Voltage - Off State Current - On State (It (RMS)) (Max) Voltage - Gate Trigger (Vgt) (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) Current - Gate Trigger (Igt) (Max) Current - Hold (Ih) (Max) Configuration Operating Temperature Mounting Type Package / Case Supplier Device Package
   
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSTR-ND TRIAC SENS GATE 600V 1A SOT223 23,000 - Immediate Available: 23,000 $0.26202 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSCT-ND TRIAC SENS GATE 600V 1A SOT223 23,968 - Immediate Available: 23,968 $0.76000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
Z0107MNT1G Datasheet Z0107MNT1G - Littelfuse Inc. Z0107MNT1GOSDKR-ND TRIAC SENS GATE 600V 1A SOT223 23,968 - Immediate Available: 23,968 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 1A 1.3V 8A @ 60Hz 5mA 10mA Single -40°C ~ 125°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 92,500 - Immediate Available: 92,500 $0.38706 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 94,779 - Immediate Available: 94,779 $1.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DLMT4G Datasheet MAC4DLMT4G - Littelfuse Inc. MAC4DLMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 94,779 - Immediate Available: 94,779 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 55,000 - Immediate Available: 55,000 $0.38706 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 55,983 - Immediate Available: 55,983 $1.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DHMT4G Datasheet MAC4DHMT4G - Littelfuse Inc. MAC4DHMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 55,983 - Immediate Available: 55,983 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSTR-ND TRIAC SENS GATE 600V 4A DPAK 7,500 - Immediate
5,000 - Factory Stock ?
Available: 7,500
$0.38706 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSCT-ND TRIAC SENS GATE 600V 4A DPAK 9,415 - Immediate
5,000 - Factory Stock ?
Available: 9,415
$1.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
MAC4DSMT4G Datasheet MAC4DSMT4G - Littelfuse Inc. MAC4DSMT4GOSDKR-ND TRIAC SENS GATE 600V 4A DPAK 9,415 - Immediate
5,000 - Factory Stock ?
Available: 9,415
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 600V 4A 1.3V 40A @ 60Hz 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3TR-ND TRIAC SENS GATE 400V 1A DO214 55,000 - Immediate Available: 55,000 $0.72360 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1.3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3CT-ND TRIAC SENS GATE 400V 1A DO214 57,613 - Immediate Available: 57,613 $1.86000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1.3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
Q4N3RP Datasheet Q4N3RP - Littelfuse Inc. Q4N3DKR-ND TRIAC SENS GATE 400V 1A DO214 57,613 - Immediate Available: 57,613 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 1A 1.3V 16.7A, 20A 10mA 15mA Single -40°C ~ 125°C (TJ) Surface Mount DO-214AA, SMB (3 Leads), Compak DO-214 (Compak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6TR-ND TRIAC SENS GATE 400V 8A TO252 12,500 - Immediate Available: 12,500 $0.95541 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6CT-ND TRIAC SENS GATE 400V 8A TO252 14,581 - Immediate Available: 14,581 $2.46000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
L4008D6RP Datasheet L4008D6RP - Littelfuse Inc. L4008D6DKR-ND TRIAC SENS GATE 400V 8A TO252 14,581 - Immediate Available: 14,581 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Logic - Sensitive Gate 400V 8A 1.3V 65A, 85A 5mA 10mA Single -40°C ~ 110°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
2N6075BG Datasheet 2N6075BG - Littelfuse Inc. 2N6075BGOS-ND TRIAC SENS GATE 600V 4A TO225AA 26,477 - Immediate Available: 26,477 $1.07000 1 Minimum: 1 Bulk?
-
Active Logic - Sensitive Gate 600V 4A 2.5V 30A @ 60Hz 3mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
2N6075AG Datasheet 2N6075AG - Littelfuse Inc. 2N6075AGOS-ND TRIAC SENS GATE 600V 4A TO225AA 3,275 - Immediate Available: 3,275 $1.07000 1 Minimum: 1 Bulk?
-
Active Logic - Sensitive Gate 600V 4A 2.5V 30A @ 60Hz 5mA 15mA Single -40°C ~ 110°C (TJ) Through Hole TO-225AA, TO-126-3 TO-225AA
L4004L3TP Datasheet L4004L3TP - Littelfuse Inc. F7266-ND TRIAC SENS GATE 400V 4A TO220 5,436 - Immediate
500 - Factory Stock ?
Available: 5,436
$2.77000 1 Minimum: 1 Tube?
-
Active Logic - Sensitive Gate 400V 4A 1.3V 33A, 40A 3mA 5mA Single -40°C ~ 110°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q8016LH6TP Datasheet Q8016LH6TP - Littelfuse Inc. F7296-ND TRIAC ALTERNISTOR 800V 16A TO220 2,188 - Immediate Available: 2,188 $4.49000 1 Minimum: 1 Tube?
-
Active Alternistor - Snubberless 800V 16A 1.3V 167A, 200A 80mA 70mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220AB-L
Q6025L6TP Datasheet Q6025L6TP - Littelfuse Inc. F7289-ND TRIAC ALTERNISTOR 600V 25A TO220 1,202 - Immediate
1,500 - Factory Stock ?
Available: 1,202
$5.68000 1 Minimum: 1 Tube?
-
Active Alternistor - Snubberless 600V 25A 1.3V 208A, 250A 80mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
Q6030LH5TP Datasheet Q6030LH5TP - Littelfuse Inc. F7292-ND ALTNSTR 600V 30A TO220 ISO 7,028 - Immediate Available: 7,028 $6.30000 1 Minimum: 1 Tube?
-
Active Alternistor - Snubberless 600V 30A 2V 290A, 350A 50mA 75mA Single -25°C ~ 125°C (TJ) Through Hole TO-220-3 Isolated Tab TO-220-3
Q4040K7TP Datasheet Q4040K7TP - Littelfuse Inc. Q4040K7TP-ND TRIAC ALTERNISTOR 400V 40A TO218 3,002 - Immediate Available: 3,002 $11.75000 1 Minimum: 1 Tube?
-
Active Alternistor - Snubberless 400V 40A 2V 335A, 400A 100mA 100mA Single -40°C ~ 125°C (TJ) Through Hole TO-218-3 Isolated Tab, TO-218AC TO-218 Isolated Tab
Results per Page
Page 1/58
|< < 1 2 3 4 5 >|

01:34:24 6/26/2019