Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 6
6 Remaining
Filter Options:
Voltage - Off State
Clear
Current - Gate Trigger (Igt) (Max)
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
6 Remaining
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
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCR100-6-BP Datasheet Photo Not Available MCR100-6-BP-ND SCR 0.8A 600V TO-92 0 Available: 0
Obsolete
-
-
-
Obsolete 400V 800mV 200µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
MCR100-8-BP Datasheet Photo Not Available MCR100-8-BP-ND SCR 0.8A 800V TO-92 0 Available: 0
Obsolete
-
-
-
Obsolete 600V 800mV 200µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92
MCR100-6-AP Datasheet MCR100-6-AP - Micro Commercial Co MCR100-6-AP-ND SCR 0.8A 600V TO-92 0 Available: 0
Obsolete
-
-
-
Obsolete 400V 800mV 80µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MCR100-8-AP Datasheet MCR100-8-AP - Micro Commercial Co MCR100-8-AP-ND SCR 0.8A 800V TO-92 0 Available: 0
Obsolete
-
-
-
Obsolete 600V 800mV 80µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
MCR100F-6-TP Datasheet Photo Not Available MCR100F-6-TP-ND SCR 0.8A 600V SOT-89 0 Available: 0
Obsolete
-
-
-
Obsolete 400V 800mV 200µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Surface Mount TO-243AA SOT-89
MCR100F-8-TP Datasheet Photo Not Available MCR100F-8-TP-ND SCR 0.8A 600V SOT-89 0 Available: 0
Obsolete
-
-
-
Obsolete 600V 800mV 200µA 1.7V
-
800mA 5mA 10µA
-
Sensitive Gate -40°C ~ 125°C (TJ) Surface Mount TO-243AA SOT-89
Results per Page
Page 1/1

17:03:47 6/25/2019