Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 291
291 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Voltage - Off State
Clear
Voltage - Gate Trigger (Vgt) (Max)
Clear
Current - Gate Trigger (Igt) (Max)

Clear
Voltage - On State (Vtm) (Max)

Clear
Current - On State (It (AV)) (Max)

Clear
Current - On State (It (RMS)) (Max)

Clear
Current - Hold (Ih) (Max)

Clear
Current - Off State (Max)
Clear
Current - Non Rep. Surge 50, 60Hz (Itsm)
Clear
SCR Type
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
291 Remaining

Manufacturer
Results per Page
Page 1/12
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
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
X0202MN 5BA4 Datasheet X0202MN 5BA4 - STMicroelectronics 497-2532-2-ND SCR 600V 1.25A SOT-223 31,000 - Immediate Available: 31,000 $0.55705 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X0202MN 5BA4 Datasheet X0202MN 5BA4 - STMicroelectronics 497-2532-1-ND SCR 600V 1.25A SOT-223 31,721 - Immediate Available: 31,721 $1.27000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
X0202MN 5BA4 Datasheet X0202MN 5BA4 - STMicroelectronics 497-2532-6-ND SCR 600V 1.25A SOT-223 31,721 - Immediate Available: 31,721 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 200µA 1.45V 800mA 1.25A 5mA 5µA 22.5A, 25A Sensitive Gate -40°C ~ 125°C Surface Mount TO-261-4, TO-261AA SOT-223
TS420-600B-TR Datasheet TS420-600B-TR - STMicroelectronics 497-3276-2-ND SCR 600V 8A DPAK 5,000 - Immediate Available: 5,000 $0.77427 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TS420-600B-TR Datasheet TS420-600B-TR - STMicroelectronics 497-3276-1-ND SCR 600V 8A DPAK 6,644 - Immediate Available: 6,644 $1.88000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TS420-600B-TR Datasheet TS420-600B-TR - STMicroelectronics 497-3276-6-ND SCR 600V 8A DPAK 6,644 - Immediate Available: 6,644 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 2.5A 4A 5mA 5µA 30A, 33A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TN1625-1000G-TR Datasheet TN1625-1000G-TR - STMicroelectronics 497-3740-2-ND SCR GEN PURPOSE 1000V 16A D2PAK 4,000 - Immediate Available: 4,000 $1.64909 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1kV 1.3V 25mA 1.6V 10A 16A 40mA 5µA 190A, 200A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1625-1000G-TR Datasheet TN1625-1000G-TR - STMicroelectronics 497-3740-1-ND SCR GEN PURPOSE 1000V 16A D2PAK 4,774 - Immediate Available: 4,774 $3.45000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1kV 1.3V 25mA 1.6V 10A 16A 40mA 5µA 190A, 200A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN1625-1000G-TR Datasheet TN1625-1000G-TR - STMicroelectronics 497-3740-6-ND SCR GEN PURPOSE 1000V 16A D2PAK 4,774 - Immediate Available: 4,774 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1kV 1.3V 25mA 1.6V 10A 16A 40mA 5µA 190A, 200A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN2540-800G-TR Datasheet TN2540-800G-TR - STMicroelectronics 497-6158-2-ND IC SCR 25A 800V D2PAK 3,000 - Immediate Available: 3,000 $2.07508 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 800V 1.3V 40mA 1.6V 16A 25A 50mA 5µA 300A, 314A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN2540-800G-TR Datasheet TN2540-800G-TR - STMicroelectronics 497-6158-1-ND IC SCR 25A 800V D2PAK 3,832 - Immediate Available: 3,832 $4.35000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 800V 1.3V 40mA 1.6V 16A 25A 50mA 5µA 300A, 314A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TN2540-800G-TR Datasheet TN2540-800G-TR - STMicroelectronics 497-6158-6-ND IC SCR 25A 800V D2PAK 3,832 - Immediate Available: 3,832 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 800V 1.3V 40mA 1.6V 16A 25A 50mA 5µA 300A, 314A Standard Recovery -40°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
TYN1225RG Datasheet TYN1225RG - STMicroelectronics 497-3278-5-ND SCR 1200V 25A TO-220AB 2,383 - Immediate Available: 2,383 $4.44000 1 Minimum: 1 Tube?
-
Active 1.2kV 1.5V 40mA 1.6V 16A 25A 50mA 5µA 250A, 260A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-3-ND SCR 0.8A 400V 200UA TO-92 8,000 - Immediate Available: 8,000 $0.16992 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102DA 2AL3 Datasheet P0102DA 2AL3 - STMicroelectronics 497-12499-1-ND SCR 0.8A 400V 200UA TO-92 9,125 - Immediate Available: 9,125 $0.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 400V 800mV 200µA 1.95V 500mA 800mA 5mA 10µA 7A, 8A Sensitive Gate -40°C ~ 125°C Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
P0102BL 5AA4 Datasheet P0102BL 5AA4 - STMicroelectronics 497-2527-2-ND SCR 200V 0.25A SOT-23 33,000 - Immediate Available: 33,000 $0.43917 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 200V 800mV 200µA 1.7V 160mA 250mA 5mA 1µA 7A, 6A Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
P0102BL 5AA4 Datasheet P0102BL 5AA4 - STMicroelectronics 497-2527-1-ND SCR 200V 0.25A SOT-23 34,062 - Immediate Available: 34,062 $1.17000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 200V 800mV 200µA 1.7V 160mA 250mA 5mA 1µA 7A, 6A Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
P0102BL 5AA4 Datasheet P0102BL 5AA4 - STMicroelectronics 497-2527-6-ND SCR 200V 0.25A SOT-23 34,062 - Immediate Available: 34,062 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 200V 800mV 200µA 1.7V 160mA 250mA 5mA 1µA 7A, 6A Sensitive Gate -40°C ~ 125°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
TS1220-600B-TR Datasheet TS1220-600B-TR - STMicroelectronics 497-6771-2-ND SCR 12A 20MA 600V DPAK 5,000 - Immediate Available: 5,000 $1.03887 2,500 Minimum: 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 8A 12A 5mA 5µA 110A, 115A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TS1220-600B-TR Datasheet TS1220-600B-TR - STMicroelectronics 497-6771-1-ND SCR 12A 20MA 600V DPAK 5,646 - Immediate Available: 5,646 $2.26000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 8A 12A 5mA 5µA 110A, 115A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TS1220-600B-TR Datasheet TS1220-600B-TR - STMicroelectronics 497-6771-6-ND SCR 12A 20MA 600V DPAK 5,646 - Immediate Available: 5,646 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 600V 800mV 200µA 1.6V 8A 12A 5mA 5µA 110A, 115A Sensitive Gate -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 DPAK
TN1610H-6T Datasheet TN1610H-6T - STMicroelectronics 497-15951-5-ND SCR 600V 16A TO-220 2,050 - Immediate Available: 2,050 $1.29000 1 Minimum: 1 Tube?
-
Active 600V 1.3V 10mA 1.6V 10A 16A 30mA 5µA 140A, 153A Standard Recovery -40°C ~ 150°C Through Hole TO-220-3 TO-220AB
TYN616RG Datasheet TYN616RG - STMicroelectronics 497-2420-5-ND SCR 600V 16A TO-220AB 1,841 - Immediate Available: 1,841 $1.98000 1 Minimum: 1 Tube?
-
Active 600V 1.5V 25mA 1.6V 10A 16A 40mA 5µA 160A, 167A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TS820-600T Datasheet TS820-600T - STMicroelectronics 497-2551-5-ND SCR 600V 8A TO-220 2,219 - Immediate Available: 2,219 $2.18000 1 Minimum: 1 Tube?
-
Active 600V 800mV 200µA 1.6V 5A 8A 5mA 5µA 70A, 73A Sensitive Gate -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
TYN640RG Datasheet TYN640RG - STMicroelectronics 497-2422-5-ND SCR 600V 40A TO-220AB 3,817 - Immediate Available: 3,817 $3.98000 1 Minimum: 1 Tube?
-
Active 600V 1.3V 35mA 1.6V 25A 40A 75mA 5µA 460A, 480A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/12
|< < 1 2 3 4 5 >|

08:57:34 8/19/2019