Product Index > Discrete Semiconductor Products > Diodes - RF

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Diode Type
Clear
Voltage - Peak Reverse (Max)
Clear
Current - Max
Clear
Capacitance @ Vr, F
Clear
Resistance @ If, F
Clear
Power Dissipation (Max)
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
16 Remaining
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
Packaging Series Part Status Diode Type Voltage - Peak Reverse (Max) Current - Max Capacitance @ Vr, F Resistance @ If, F Power Dissipation (Max) Operating Temperature Package / Case Supplier Device Package
   
BAP50-03-TP Datasheet BAP50-03-TP - Micro Commercial Co BAP50-03-TPMSTR-ND RF DIODE PIN 50V 200MW SOD323 3,000 - Immediate Available: 3,000 $0.12380 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PIN - Single 50V 50mA 0.35pF @ 5V, 1MHz 5Ohm @ 10mA, 100MHz 200mW -65°C ~ 150°C (TJ) SC-76, SOD-323 SOD-323
BAP50-03-TP Datasheet BAP50-03-TP - Micro Commercial Co BAP50-03-TPMSCT-ND RF DIODE PIN 50V 200MW SOD323 5,794 - Immediate Available: 5,794 $0.80000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PIN - Single 50V 50mA 0.35pF @ 5V, 1MHz 5Ohm @ 10mA, 100MHz 200mW -65°C ~ 150°C (TJ) SC-76, SOD-323 SOD-323
BAP50-03-TP Datasheet BAP50-03-TP - Micro Commercial Co BAP50-03-TPMSDKR-ND RF DIODE PIN 50V 200MW SOD323 5,794 - Immediate Available: 5,794 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PIN - Single 50V 50mA 0.35pF @ 5V, 1MHz 5Ohm @ 10mA, 100MHz 200mW -65°C ~ 150°C (TJ) SC-76, SOD-323 SOD-323
BAP64-05W-TP Datasheet BAP64-05W-TP - Micro Commercial Co BAP64-05W-TPMSTR-ND RF DIODE PIN 175V 200MW SOT323 6,000 - Immediate Available: 6,000 $0.16156 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 200mW -55°C ~ 150°C (TJ) SC-70, SOT-323 SOT-323
BAP64-05W-TP Datasheet BAP64-05W-TP - Micro Commercial Co BAP64-05W-TPMSCT-ND RF DIODE PIN 175V 200MW SOT323 8,546 - Immediate Available: 8,546 $0.88000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 200mW -55°C ~ 150°C (TJ) SC-70, SOT-323 SOT-323
BAP64-05W-TP Datasheet BAP64-05W-TP - Micro Commercial Co BAP64-05W-TPMSDKR-ND RF DIODE PIN 175V 200MW SOT323 8,546 - Immediate Available: 8,546 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 200mW -55°C ~ 150°C (TJ) SC-70, SOT-323 SOT-323
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSTR-ND RF DIODE PIN 175V 250MW SOT23 3,000 - Immediate Available: 3,000 $0.16156 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSCT-ND RF DIODE PIN 175V 250MW SOT23 4,109 - Immediate Available: 4,109 $0.88000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
BAP64-05-TP Datasheet BAP64-05-TP - Micro Commercial Co BAP64-05-TPMSDKR-ND RF DIODE PIN 175V 250MW SOT23 4,109 - Immediate Available: 4,109 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PIN - 1 Pair Common Cathode 175V 100mA 0.35pF @ 20V, 1MHz 1.35Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
MMBD301-TP Datasheet MMBD301-TP - Micro Commercial Co MMBD301-TPMSTR-ND DIODE SCHOTTKY 30V 200MW SOT23 0 Available: 0
Standard Lead Time 16 Weeks
$0.09966 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky - Single 30V
-
-
-
200mW -55°C ~ 125°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
MMBD301-TP Datasheet MMBD301-TP - Micro Commercial Co MMBD301-TPMSCT-ND DIODE SCHOTTKY 30V 200MW SOT23 2,886 - Immediate Available: 2,886 $0.62000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky - Single 30V
-
-
-
200mW -55°C ~ 125°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
MMBD301-TP Datasheet MMBD301-TP - Micro Commercial Co MMBD301-TPMSDKR-ND DIODE SCHOTTKY 30V 200MW SOT23 2,886 - Immediate Available: 2,886 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky - Single 30V
-
-
-
200mW -55°C ~ 125°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
BAP51-02-TP Datasheet BAP51-02-TP - Micro Commercial Co BAP51-02-TPMSTR-ND RF DIODE PIN 60V 715MW SOD523 0 Available: 0
Standard Lead Time 14 Weeks
$0.11142 8,000 Minimum: 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PIN - Single 60V 50mA 0.35pF @ 5V, 1MHz 2.5Ohm @ 10mA, 100MHz 715mW -65°C ~ 150°C (TJ) SC-79, SOD-523 SOD-523
BAP51-02-TP Datasheet BAP51-02-TP - Micro Commercial Co BAP51-02-TPMSCT-ND RF DIODE PIN 60V 715MW SOD523 6,927 - Immediate Available: 6,927 $0.80000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active PIN - Single 60V 50mA 0.35pF @ 5V, 1MHz 2.5Ohm @ 10mA, 100MHz 715mW -65°C ~ 150°C (TJ) SC-79, SOD-523 SOD-523
BAP51-02-TP Datasheet BAP51-02-TP - Micro Commercial Co BAP51-02-TPMSDKR-ND RF DIODE PIN 60V 715MW SOD523 6,927 - Immediate Available: 6,927 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active PIN - Single 60V 50mA 0.35pF @ 5V, 1MHz 2.5Ohm @ 10mA, 100MHz 715mW -65°C ~ 150°C (TJ) SC-79, SOD-523 SOD-523
BAP64-04W-TP Datasheet BAP64-04W-TP - Micro Commercial Co BAP64-04W-TP-ND RF DIODE PIN 175V 200MW SOT323 0 Available: 0
Standard Lead Time 14 Weeks
$0.09966 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)?
-
Active PIN - Single 175V 100mA 0.5pF @ 1V, 1MHz 1.35Ohm @ 100mA, 100MHz 200mW -55°C ~ 150°C (TJ) SC-70, SOT-323 SOT-323
Results per Page
Page 1/1

10:20:57 6/20/2019