Product Index > Discrete Semiconductor Products > Diodes - Bridge Rectifiers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Current - Average Rectified (Io)
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
4 Remaining
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
Packaging Series Part Status Diode Type Technology Voltage - Peak Reverse (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Current - Reverse Leakage @ Vr Operating Temperature Mounting Type Package / Case Supplier Device Package
   
UC3610DW Datasheet UC3610DW - Texas Instruments 296-11230-5-ND BRIDGE RECT 1PHASE 50V 3A 16SOIC 4,455 - Immediate
5,280 - Factory Stock ?
Available: 4,455
$9.87000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
UC3610N Datasheet UC3610N - Texas Instruments 296-11231-5-ND BRIDGE RECT 1PHASE 50V 3A 8DIP 2,532 - Immediate
2,900 - Factory Stock ?
Available: 2,532
$11.01000 1 Minimum: 1 Tube?
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC2610N Datasheet UC2610N - Texas Instruments 296-11161-5-ND BRIDGE RECT 1PHASE 50V 1A 8DIP 206 - Immediate
10,000 - Factory Stock ?
Available: 206
$12.52000 1 Minimum: 1 Tube?
-
Active Single Phase Schottky 50V 1A 1.3V @ 1A 100µA @ 40V -25°C ~ 125°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3610DWTR Datasheet UC3610DWTR - Texas Instruments UC3610DWTR-ND BRIDGE RECT 1PHASE 50V 3A 16SOIC 4,000 - Factory Stock ? $4.66472 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

22:05:21 8/19/2019