CAD | USD

Product Index > Discrete Semiconductor Products > Diodes - Bridge Rectifiers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Current - Average Rectified (Io)
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
4 Remaining
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
Minimum Quantity Packaging Series Part Status Diode Type Technology Voltage - Peak Reverse (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Current - Reverse Leakage @ Vr Operating Temperature Mounting Type Package / Case Supplier Device Package
   
UC3610DW Datasheet UC3610DW - Texas Instruments 296-11230-5-ND UC3610DW BRIDGE RECT 1PHASE 50V 3A 16SOIC 1,287 - Immediate
3,960 - Factory Stock
Available: 1,287
$9.97000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
UC2610N Datasheet UC2610N - Texas Instruments 296-11161-5-ND UC2610N BRIDGE RECT 1PHASE 50V 1A 8DIP 188 - Immediate
10,000 - Factory Stock
Available: 188
$12.65000 1 Minimum: 1 Tube
-
Active Single Phase Schottky 50V 1A 1.3V @ 1A 100µA @ 40V -25°C ~ 125°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3610N Datasheet UC3610N - Texas Instruments 296-11231-5-ND UC3610N BRIDGE RECT 1PHASE 50V 3A 8DIP 73 - Immediate
10,000 - Factory Stock
Available: 73
$11.12000 1 Minimum: 1 Tube
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3610DWTR Datasheet UC3610DWTR - Texas Instruments UC3610DWTR-ND UC3610DWTR BRIDGE RECT 1PHASE 50V 3A 16SOIC 8,000 - Factory Stock $4.78301 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR)
Alternate Packaging
-
Active Single Phase Schottky 50V 3A 1.3V @ 1A 100µA @ 40V 0°C ~ 70°C (TA) Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

19:37:08 12-10-2019