252-00005 75MHz XO (Standard) Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Product Overview
Digi-Key Part Number 252-00005-ND
Copy   252-00005-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

252-00005

Copy   252-00005
Description XTAL OSC XO 75.0000MHZ TH
Copy   XTAL OSC XO 75.0000MHZ TH
Detailed Description

75MHz XO (Standard) Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)

Copy   75MHz XO (Standard)  Oscillator 5V  8-DIP, 4 Leads (Half Size, Metal Can)
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 75MHz
Function -
Output -
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.430" W (13.20mm x 10.92mm)
Height - Seated (Max) 0.236" (6.00mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

08:29:01 6/17/2019