CAD | USD
Favorite

Photo Not Available
30075 Pin Receptacle Connector 0.080" (2.03mm) No Tail Press-Fit
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 4.43600 $443.60

Submit a request for quotation on quantities greater than those displayed.

30075

Digi-Key Part Number 30075-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 30075
Copy  
Description SOCKET PIN FOR .080 PIN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pin Receptacle Connector 0.080" (2.03mm) No Tail Press-Fit

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging Bulk 
Part Status Active
Tail Type No Tail
Termination Press-Fit
Length - Overall 0.412" (10.46mm)
Accepts Pin Diameter 0.080" (2.03mm)
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter -
Flange Diameter 0.188" (4.78mm)
Tail Diameter -
Socket Depth -
Contact Material Beryllium Copper
Contact Finish -
Contact Finish Thickness -
Features -
Operating Temperature -
Board Thickness -
Insertion Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

30074

SOCKET FOR .040 PIN

Vicor Corporation

$3.37000 Details

18372

INMATE SOCKET MICRO SET 5IN/5OUT

Vicor Corporation

$133.74000 Details
Additional Resources
Standard Package 100
Other Names Q10046696
Q10776501AB
Q11881513
Q8619417A
Q9628142B