CAD | USD

Photo Not Available
406-0026 Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
0 In Stock

406-0026

Datasheet
Digi-Key Part Number 406-0026-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 406-0026
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Digi International
Series -
Packaging -
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style -
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post -
Contact Material -
Insulation Material -
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating -
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Q4833468