CAD | USD
Favorite

61300111121 Connector Header Through Hole 1 position
Price & Procurement
7,455 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.15200 $1.52
25 0.12600 $3.15
50 0.10580 $5.29
100 0.09590 $9.59
1,000 0.08729 $87.29

Submit a request for quotation on quantities greater than those displayed.

61300111121

Datasheet
Digi-Key Part Number 732-5314-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 61300111121
Copy  
Description CONN HEADER VERT 1POS
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Through Hole 1 position

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WR-PHD
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating -
Number of Positions 1
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.236" (6.00mm)
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length 0.454" (11.54mm)
Insulation Height 0.100" (2.54mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Polybutylene Terephthalate (PBT)
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

61300211121

CONN HEADER VERT 2POS 2.54MM

Wurth Electronics Inc.

$0.20000 Details

61300311121

CONN HEADER VERT 3POS 2.54MM

Wurth Electronics Inc.

$0.20000 Details

61300411121

CONN HEADER VERT 4POS 2.54MM

Wurth Electronics Inc.

$0.27000 Details

5015

PC TEST POINT MINIATURE

Keystone Electronics

$0.53000 Details

1N4148WX-TP

DIODE GEN PURP 75V 150MA SOD323

Micro Commercial Co

$0.20000 Details

694106301002

CONN PWR JACK 2.1X5.5MM SOLDER

Wurth Electronics Inc.

$1.37000 Details
Additional Resources
Standard Package 1,000
Other Names 732-5314