Product Index > Connectors, Interconnects > Contacts, Spring Loaded and Pressure

Results: 8
8 Remaining
Filter Options:
Mounting Type
Clear
Maximum Working Height
Clear
Recommended Working Height
Clear
Minimum Working Height
Clear
Pad Layout Dimension
Clear
Operating Force - Initial
Clear
Plunger Size
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Packaging Series Part Status Contact Type Mounting Type Maximum Working Height Recommended Working Height Minimum Working Height Pad Layout Dimension Operating Force - Initial Operating Force - Mid Compression Plunger Size Features Mating Cycles Contact Material Contact Finish Contact Finish Thickness
   
A-CSL-S-020-B1 Datasheet A-CSL-S-020-B1 - Assmann WSW Components AE11593-ND CONN PIN SPRING LOAD 2.540MM AU 2,464 - Immediate Available: 2,464 $0.74000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Surface Mount 0.100" (2.54mm) 0.088" (2.24mm) 0.076" (1.93mm) Circular - 0.072" (1.83mm) 70gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B3 Datasheet A-CSL-S-020-B3 - Assmann WSW Components AE11595-ND CONN PIN SPRING LOAD 4.343MM AU 2,474 - Immediate Available: 2,474 $1.12000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Through Hole 0.171" (4.34mm) 0.152" (3.85mm) 0.132" (3.35mm) Circular - 0.085" (2.16mm) (TH) 60gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B7-A Datasheet A-CSL-S-020-B7-A - Assmann WSW Components AE11599-ND CONN PIN SPRING LOAD 5.207MM AU 2,464 - Immediate Available: 2,464 $1.12000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Through Hole 0.205" (5.21mm) 0.177" (4.50mm) 0.150" (3.81mm) Circular - 0.078" (1.98mm) (TH) 60gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B4 Datasheet A-CSL-S-020-B4 - Assmann WSW Components AE11596-ND CONN PIN SPRING LOAD 5.207MM AU 2,499 - Immediate Available: 2,499 $1.15000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Through Hole 0.205" (5.21mm) 0.177" (4.50mm) 0.150" (3.81mm) Circular - 0.085" (2.16mm) (TH) 60gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B5 Datasheet A-CSL-S-020-B5 - Assmann WSW Components AE11597-ND CONN PIN SPRING LOAD 7.493MM AU 2,489 - Immediate Available: 2,489 $1.15000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Surface Mount 0.295" (7.49mm) 0.268" (6.80mm) 0.240" (6.10mm) Circular - 0.066" (1.68mm) 60gf
-
0.032" (0.81mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B2 Datasheet A-CSL-S-020-B2 - Assmann WSW Components AE11594-ND CONN PIN SPRING LOAD 4.343MM AU 2,499 - Immediate Available: 2,499 $1.20000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Through Hole 0.171" (4.34mm) 0.152" (3.85mm) 0.132" (3.35mm) Circular - 0.078" (1.98mm) (TH) 60gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B6 Datasheet A-CSL-S-020-B6 - Assmann WSW Components AE11598-ND CONN PIN SPRING LOAD 6.629MM AU 2,494 - Immediate Available: 2,494 $1.21000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Surface Mount 0.261" (6.63mm) 0.202" (5.13mm) 0.143" (3.63mm) Circular - 0.072" (1.83mm) 85gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
A-CSL-S-020-B9-A Datasheet A-CSL-S-020-B9-A - Assmann WSW Components AE11600-ND CONN PIN SPRING LOAD 7.569MM AU 2,479 - Immediate Available: 2,479 $1.21000 1 Minimum: 1 Bulk?
-
Active Sleeve & Plunger Through Hole 0.298" (7.57mm) 0.270" (6.87mm) 0.248" (6.30mm) Circular - 0.072" (1.83mm) (TH) 60gf
-
0.042" (1.07mm) Dia
-
1000000 Brass Gold 20.0µin (0.51µm)
Results per Page
Page 1/1

15:15:28 8/22/2019