CAD | USD

Product Index > Circuit Protection > TVS - Varistors, MOVs

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Maximum AC Volts
Clear
Maximum DC Volts
Clear
Varistor Voltage (Min)
Clear
Varistor Voltage (Typ)
Clear
Varistor Voltage (Max)
Clear
Current - Surge
Clear
Energy
Clear
Capacitance @ Frequency
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
11 Remaining
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
Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
TND05V-330KB00AAA0 Datasheet Photo Not Available TND05V-330KB00AAA0-ND VARISTOR 33V 250A DISC 0 Available: 0
Standard Lead Time 16 Weeks
$0.11605 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)? V Active 20V 26V 30V 33V 36V 250A 0.80J 1 1480pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc
TND05V-390KB00AAA0 Datasheet Photo Not Available TND05V-390KB00AAA0-ND VARISTOR 39V 250A DISC 0 Available: 0
Standard Lead Time 16 Weeks
$0.11605 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)? V Active 25V 30V 35V 39V 43V 250A 0.90J 1 1310pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc
TND05V-470KB00AAA0 Datasheet Photo Not Available TND05V-470KB00AAA0-ND VARISTOR 47V 250A DISC 0 Available: 0
Standard Lead Time 16 Weeks
$0.11605 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)? V Active 30V 37V 42V 47V 52V 250A 1.1J 1 1140pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc
TND20V-431KB00AAA0 Datasheet Photo Not Available TND20V-431KB00AAA0-ND VARISTOR 430V 10KA DISC 0 Available: 0
Standard Lead Time 16 Weeks
$0.76016 700
Non-Stock
?
Minimum: 700
Tape & Reel (TR)? V Active 275V 350V 387V 430V 473V 10kA 215J 1 1300pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc
TND20V-102KB00AAA0 Datasheet Photo Not Available TND20V-102KB00AAA0-ND VARISTOR 1KV 7.5KA DISC 0 Available: 0
Standard Lead Time 16 Weeks
$1.10832 500
Non-Stock
?
Minimum: 500
Tape & Reel (TR)? V Active 625V 825V 900V 1kV 1.1kV 7.5kA 400J 1 560pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc
TND23G-102KB00AAA0 Datasheet TND23G-102KB00AAA0 - United Chemi-Con 565-3362-ND
VARISTOR 1KV 6.5KA RADIAL 0 Available: 0
Obsolete
-
Bulk? G Obsolete 625V 825V 900V 1kV 1.1kV 6.5kA 230J 1 680pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Radial
TND07G-330KB00AAA0 Datasheet Photo Not Available TND07G-330KB00AAA0-ND
VARISTOR 33V 100A DISC 7MM 0 Available: 0
Obsolete
-
Bulk? G Obsolete 20V 26V 29.7V 33V 36.3V 100A 0.60J 1 1300pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
TND07G-390KB00AAA0 Datasheet Photo Not Available TND07G-390KB00AAA0-ND
VARISTOR 39V 100A DISC 7MM 0 Available: 0
Obsolete
-
Bulk? G Obsolete 25V 30V 35.1V 39V 42.9V 100A 0.80J 1 1150pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
TND07G-470KB00AAA0 Datasheet Photo Not Available TND07G-470KB00AAA0-ND
VARISTOR 47V 100A DISC 7MM 0 Available: 0
Obsolete
-
Bulk? G Obsolete 30V 37V 42.3V 47V 51.7V 100A 1.0J 1 980pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 7mm
TND12G-680KB0LAAA0 Datasheet Photo Not Available TND12G-680KB0LAAA0-ND
VARISTOR 68V 500A DISC 12MM 0 Available: 0
Obsolete
-
Bulk? G Obsolete 40V 55V 61.2V 68V 74.8V 500A 6.5J 1 3200pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 12mm
TND23G-431KB00AAA0 Datasheet Photo Not Available TND23G-431KB00AAA0-ND
VARISTOR 430V 6.5KA DISC 23MM 0 Available: 0
Obsolete
-
Bulk? G Obsolete 275V 350V 387V 430V 473V 6.5kA 140J 1 1300pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 23mm
Results per Page
Page 1/1

12:28:10 9/17/2019