CAD | USD

Product Index > Circuit Protection > TVS - Varistors, MOVs

Results: 2
2 Remaining
Filter Options:
Maximum AC Volts
Clear
Maximum DC Volts
Clear
Varistor Voltage (Typ)
Clear
Varistor Voltage (Max)
Clear
Current - Surge
Clear
Energy
Clear
Capacitance @ Frequency
Clear
Operating Temperature
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
30076 Datasheet Photo Not Available 1102-5810-ND VARISTOR 270V 4.5KA DISC 14MM 144 - Immediate Available: 144 $4.49000 1 Minimum: 1
-
ENMODS™ Active 275V 369V
-
270V 473V 4.5kA 75J 1 450pF @ 1MHz -55°C ~ 85°C (TA)
-
Through Hole Disc 14mm
30234-220 Datasheet Photo Not Available 1102-5811-ND VARISTOR 220V 2.5KA DISC 10MM 0 Available: 0
Standard Lead Time 16 Weeks
$4.49000 1 Minimum: 1
-
ENMODS™ Active 140V 180V 198V 220V 242V 2.5kA 39J 1 410pF @ 1MHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
Results per Page
Page 1/1

09:16:50 9/16/2019