Product Index > Capacitors > Film Capacitors

Results: 2
2 Remaining
Filter Options:
Capacitance
Clear
Dielectric Material
Clear
Operating Temperature
Clear
Applications
Clear
Ratings
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage Rating - AC Voltage Rating - DC Dielectric Material ESR (Equivalent Series Resistance) Operating Temperature Mounting Type Package / Case Size / Dimension Height - Seated (Max) Termination Lead Spacing Applications Ratings Features
   
-
Photo Not Available 1102-6044-ND Y-CAP SMD 4700PF 250VAC 191 - Immediate Available: 191 $8.03000 1 Minimum: 1 Strip
-
Active 4700pF ±20% 250V
-
-
-
-40°C ~ 100°C Surface Mount Nonstandard SMD 0.500" L x 0.453" W (12.70mm x 11.50mm) 0.264" (6.70mm) Solder Pads
-
General Purpose
-
-
-
Photo Not Available 30802-ND CAP CAPACITOR 1,500 PF 250 V 0 Available: 0
Standard Lead Time 16 Weeks
$9.65000 1
Non-Stock
?
Minimum: 1
-
-
Active 1500pF ±20% 250V
-
Paper, Metallized
-
-40°C ~ 110°C Surface Mount Nonstandard SMD 0.500" L x 0.453" W (12.70mm x 11.50mm) 0.264" (6.70mm) Solder Pads
-
EMI, RFI Suppression Y2
-
Results per Page
Page 1/1

23:40:19 7/17/2019