CAD | USD
Favorite

MKP1839415084HQ 0.15µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Price & Procurement
955 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.44000 $5.44
10 4.39700 $43.97
100 3.35830 $335.83
500 2.55872 $1,279.36
1,000 2.23888 $2,238.88
2,500 2.15892 $5,397.30
5,000 2.07896 $10,394.79

Submit a request for quotation on quantities greater than those displayed.

MKP1839415084HQ

Datasheet
Digi-Key Part Number BC2608-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MKP1839415084HQ
Copy  
Description CAP FILM 0.15UF 5% 850VDC AXIAL
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

0.15µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MKP1839 HQ
Packaging Bulk 
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC 400V
Voltage Rating - DC 850V
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.394" Dia x 1.240" L (10.00mm x 31.50mm)
Height - Seated (Max) -
Termination PC Pins
Lead Spacing -
Applications High Pulse, DV/DT
Ratings -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names BC2608